Overview of BZX84-C5V1,215 by Nexperia
The BZX84-C5V1,215 by Nexperia is a Zener diode featuring a nominal Zener voltage of 5.1V and a power dissipation capacity of 250mW. It is encapsulated in a SOT-23 package, which is also known as the TO-236 package, and comes with three pins. This component supports operation over a temperature range of -55°C to +150°C and is designed for surface mounting applications. The diode is constructed using silicon as the diode element material, ensuring reliability and stability in its performance.
This Zener diode is RoHS compliant, illustrating that it adheres to environmental regulations by avoiding hazardous materials in its construction. The diode is characterized by a dynamic impedance maximum of 60 Ω, a knee impedance maximum of 480 Ω, and a reverse current maximum of 2 µA at a reverse test voltage of 2V. It was introduced to the market on May 18, 1999, and remains active in production, signifying its sustained adaptability and demand in various electronics applications.
Industry Applications for BZX84-C5V1,215
The BZX84-C5V1,215 is suitable for several industry applications due to its electrical characteristics and package format. Below are some potential uses across various industries:
- Consumer Electronics: This diode could potentially be used in consumer electronic devices, primarily for voltage regulation and protection in circuitry found in smartphones, tablets, and other personal electronics. The small footprint of the SOT-23 package makes it ideal for compact devices where space is at a premium.
- Electronic Manufacturing: In the manufacturing of electronic circuit boards and systems, this Zener diode might be used for providing a stable reference voltage or protecting sensitive components from overvoltage conditions.
- Automotive: Although automotive applications generally require components that meet specific standards such as AEC-Q100, diodes of this type could hypothetically be used in non-critical consumer areas of automotive electronics, such as in infotainment systems, provided they comply with industry-specific standards.
- Energy and Power Systems: This device could be utilized in power supply systems to provide overvoltage protection. It might help in maintaining consistent operation of systems during variances in power supply and demand.
It is important to note that the specific suitability of BZX84-C5V1,215 for any particular application would depend on the exact circuit design and environmental conditions. Hence, it is advisable for design engineers and procurement specialists to assess the fitment of this component in their projects, keeping industry standards and specific application requirements in mind.
About Nexperia
Nexperia is a global leader in the production of Discrete, Logic, and MOSFET devices, focusing on the efficiency and automated manufacture of high-volume standard products. In the realm of Zener Diodes, Nexperia offers reliable and high-quality options, with the BZX84 series being a prominent example. These diodes are designed to provide voltage regulation with minimal power loss, making them ideal for high-density circuit designs. Their Zener diodes are recognized for their stability and robustness, fabricated using precision technologies to ensure consistent performance and durability.
Where to Find BZX84-C5V1,215 by Nexperia
To purchase or verify availability of the BZX84-C5V1,215, visit findchips.com. There you can find up-to-the-minute stock levels, pricing across different distributors, and even look for alternate parts. Distributors like New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey have historically stoked this part, but availability can vary. Ensure to check our inventory for the most accurate and current information. You might also explore other Zener Diodes that might fit your specific requirements.