BZX84-C5V6,215 by Nexperia

Overview of BZX84-C5V6,215 by Nexperia

The BZX84-C5V6,215 is part of Nexperia’s BZX84 series, characterized as a voltage regulator diode with a nominal Zener voltage of 5.6V and a power dissipation capacity of 250mW. This diode comes in a small, surface-mount package TO-236AB (also known as SOT-23), featuring a compact 3-pin configuration. Such a package is preferable for high-density board layouts where space is a significant constraint. It is fully RoHS compliant, ensuring that it adheres to current environmental standards regarding the restriction of hazardous substances.

Some of the notable specifications include a maximum dynamic impedance of 40 Ω, a reverse current maximum of 1 µA at a test voltage of 2 V, and an operating temperature range from -55 °C to 150 °C. Additionally, the part’s moisture sensitivity level is rated at level 1, indicating its robustness against moisture-induced damage during the solder reflow process. With a knee impedance max of 400 Ω and a voltage temperature coefficient maximum of 2.5 mV/°C, this component maintains stability under varying environmental conditions. These characteristics make it well-suited for regulating voltage and offering protection across a variety of electronic circuits.

Industry Applications for BZX84-C5V6,215

Given its specifications, the BZX84-C5V6,215 can potentially find applications across a diverse range of industries. While this component might typically be used in consumer electronics, energy and power systems, electronic manufacturing, renewable energy, and automotive sectors, it’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few potential use cases:

  • Consumer Electronics: It could potentially be implemented in portable electronic devices such as smartphones, tablets, and laptops, where stable voltage regulation is crucial for both performance and battery life longevity.
  • Power Supply Circuits: Power supplies for electronic manufacturing equipment might employ this Zener diode for providing a stable reference voltage, thus ensuring consistent operation across the board.
  • Renewable Energy Systems: In solar power inverters or wind turbine controllers, this component could potentially be used for voltage regulation purposes, ensuring that the output power remains within safe operating limits to protect more sensitive components.
  • Automotive Systems: Within the automotive sector, it might be found in electronic control units (ECUs), sensor modules, or other onboard electronics, contributing to the regulation of volt deactivate in systems subject to wide temperature variations and fluctuating power conditions.

It’s important to reiterate that these are hypothetical scenarios and the suitability of BZX84-C5V6,215 for any specific application requires careful consideration of its full specifications and compliance with applicable standards.

About Nexperia

Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices, continually making strides in the Zener Diodes and diodes market. With a focus on efficiency and producing high-quality semiconductor components, Nexperia excels in manufacturing devices that meet the rigorous demands of the electronic components industry. They are known for their robustness, reliability, and high performance, attributes that are exemplified in the BZX84-C5V6,215 and similar Zener diodes they produce. Hailing from a comprehensive range of Zener diodes, the BZX84 series represents Nexperia’s commitment to providing solutions that meet precise voltage regulation needs in a variety of applications.

Where to Find BZX84-C5V6,215 by Nexperia

To procure the BZX84-C5V6,215 Zener diode by Nexperia, or to explore potential alternatives, your best resource is findchips.com. The site allows for comprehensive comparison of current stock levels, pricing, and provides up-to-date information on where the component can be sourced from. While historically, the BZX84-C5V6,215 has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip Stock, and Bürklin Elektronik, availability can vary greatly over time. To ensure you are getting accurate and current information, a search on findchips.com is strongly recommended. Not only can you find where to purchase the BZX74-C5V6,215, but you can also discover a wide range of other Zener Diodes from Nexperia and other leading manufacturers, ensuring you make the best choice for your application needs.

Compare pricing for BZX84-C5V6,215 and other Zener Diodes / Diodes at findchips.com