Overview of BZX84C10LT1G by onsemi
The BZX84C10LT1G is a Zener diode that serves as a voltage regulator with a nominal Zener voltage of 10 V. This component is designed for surface mount applications, packaged in a SOT-23 (TO-236) case style, which has three leads. The diode exhibits a power dissipation capability of 225 mW, making it suitable for various electronic applications where voltage regulation is needed. The maximum operating temperature reaches 150 °C, providing a significant thermal tolerance for demanding environments.
This product is part of the BZX84CxxxLT1G series from onsemi, which is recognized for manufacturing reliable diodes. It is compliant with the RoHS directive, ensuring that it meets environmental protection standards. The diode is characterized by a dynamic impedance of up to 20 Ω at its rated Zener voltage, which could be favorable for maintaining consistent voltage levels under varying loads.
As of this writing, the factory lead time for this part is approximately 30 weeks and 4 days. However, users should verify current lead times with distributors to ensure accuracy. The BZX84C10LT1G has a single diode element structure and is classified as unidirectional, suitable for specific circuit designs where reverse current flow must be managed.
Industry Applications for BZX84C10LT1G
The BZX84C10LT1G might find applications across various industries due to its voltage regulation capabilities. Below are some potential applications worth considering:
- Consumer Electronics: This Zener diode could potentially be used in power supply circuits for consumer electronic devices such as audio systems or gaming consoles, where maintaining a stable voltage is critical for performance. Power dissipation capabilities and compact size make it a good fit for these applications.
- Energy and Power Systems: In renewable energy systems, such as solar inverters, the BZX84C10LT1G might be utilized to regulate voltage levels for optimal operation. The part’s ability to handle thermal stress could support its use in outdoor applications.
- Electronic Manufacturing: This diode could potentially be included in various electronic assemblies that require voltage clamping to protect sensitive components against voltage spikes. Its form factor and mounting type are conducive to automated assembly processes in manufacturing.
- Automotive: If compliant with relevant automotive standards, the BZX84C10LT1G might be used in automotive electronic control units (ECUs) to stabilize voltage levels for sensors or microcontrollers. The thermal performance is an attractive attribute in automotive environments, where temperatures can fluctuate significantly.
It’s important to note that these potential applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer known for producing a wide variety of semiconductor devices, including diodes, power management solutions, and sensors. The company emphasizes innovation and quality in its products, particularly in the realm of Zener diodes, like the BZX84C10LT1G. Onsemi’s offerings in the Zener diode category include various voltage ratings, power ratings, and packages, tailored to cater to diverse electronic applications.
Their commitment to manufacturing diodes that meet industry standards and regulatory requirements positions them as a reliable source for electronic components. Similar parts within their portfolio might include Zener diodes with different voltage ratings, which could be considered based on specific circuit needs. As part of their product range, onsemi continuously evaluates and updates its offerings to align with market demands.
Where to Find BZX84C10LT1G by onsemi
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
However, users should verify current stock and availability through findchips.com before making purchasing decisions. Additionally, the Zener Diodes section on findchips.com can be used to explore similar parts offered by onsemi or other manufacturers that may fit specific project requirements.