Overview of BZX84C12-7-F by Diodes Incorporated
The BZX84C12-7-F is a Zener diode featuring a nominal voltage of 12 Volts and a tolerance of 5.39%, in a compact SOT23-3 plastic package. This part is designed for general-purpose voltage regulation, offering a power dissipation of 0.35 watts. Manufactured by Diodes Incorporated, the diode operates with a unidirectional polarity and belongs to the environmentally conscious category, being lead-free (Pb-free) and RoHS compliant. Noteworthy features include high reliability and a dynamic impedance maximum of 25 ohms, ensuring stable performance across varying conditions. The diode supports a wide operating temperature range from -65°C to 150°C, making it suitable for diverse applications.
Industry Applications for BZX84C12-7-F
The BZX84C12-7-F could potentially be used in a variety of industries due to its versatile specifications and high reliability. Below are possible industry applications, which are illustrative and would require detailed analysis by engineering teams. This analysis is crucial to ensure that the part complies with specific industry standards and application requirements.
- Consumer Electronics: The diode could potentially be used in voltage regulation for home electronics such as audio/visual systems due to its small footprint and effective power dissipation, ensuring device safety and energy efficiency.
- Industrial Automation: In automation systems, precise voltage control is critical. The BZX84C12-7-F might be utilized in control interfaces or sensor systems to provide stable operation across a wide temperature range.
- Renewable Energy: This diode could possibly find applications in solar inverters or wind turbine controllers, where consistent performance and high reliability are required amidst variable environmental conditions.
- Electronic Manufacturing: During the testing and development phases of electronic devices, reliable components such as the BZX84C12-7-F are essential for prototyping and quality assurance processes.
It’s important to note these potential industry applications are conceptual and professionals must validate each use case to adhere to specific standards and requirements. Similar parts in the Zener Diode category might also be considered for these applications.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, known for producing a wide range of high-quality diodes including Zener diodes. Their Zener diodes, such as the BZX84C12-7-F, are recognized for their reliability and performance in a variety of applications. Diodes Incorporated focuses on continual innovation and adherence to stringent environmental standards, as evidenced by their lead-free and RoHS-compliant products. This dedication ensures their components, including other similar Zener diodes, meet the evolving demands of technological advancements and environmental safety.
Where to Find BZX84C12-7-F by Diodes Incorporated
For procurement professionals and engineers looking for the BZX84C12-7-F, it is recommended to use reliable sources like findchips.com. On the website, users can find the most current stock levels and pricing from various distributors. Historically, the diode has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia. To compare with alternatives and possibly similar parts offered by Diodes Incorporated or other manufacturers, you can explore the Zener Diodes category for more options.