BZX84C3V9LT1G by onsemi

Overview of BZX84C3V9LT1G by onsemi.

The BZX84C3V9LT1G by onsemi is a Zener diode designed for voltage regulation, packaged in a small outline SOT-23 (TO-236) configuration with three leads. This component is characterized by a 3.9V nominal Zener voltage and a maximum power dissipation of 225mW. It is capable of operating across a wide temperature range from -65°C to 150°C, making it suitable for various applications. The Zener diode’s surface mount design, coupled with its compact SOT-23 package, facilitates efficient use of PCB space, which is essential for modern electronic design. The product is part of the Bzx84Cxxxlt1G series and adheres to environmental standards, being RoHS compliant. With a peak reflow temperature (Cel) of 260°C, the BZX84C3V9LT1G is compatible with typical soldering processes used in electronics manufacturing.

Onsemi has deployed modern silicon technology in crafting this Zener diode, ensuring it offers enhanced performance characteristics such as a dynamic impedance maximum of 90 Ω and a voltage tolerance of up to 5.13%. Its design supports a unidirectional operation mode, with specifications like a moisture sensitivity level of 1, marking it as highly reliable even in moist operating environments. The product furnishes a working test current requirement of 5 mA, highlighting its efficiency in regulating voltage.

Industry Applications for BZX84C3V9LT1G

The BZX84C3V9LT1G, being a versatile and robust component, potentially fits a broad array of industry applications. Its properties, such as low power dissipation, small package size, and high temperature tolerance, could make it particularly useful in several key markets. However, these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Energy and Power Systems: This diode might serve in power supply circuits, offering stabilization in variable voltage environments. Its ability to function at high temperatures could be advantageous in power converters found within industrial automation systems, where reliability and efficiency are critical.
  • Transportation and Logistics: In the realm of transportation, the diode possibly finds use in electric vehicle (EV) charging stations, ensuring stable voltage delivery to vehicle batteries. Such applications benefit from the component’s small footprint and efficiency, enabling compact and resilient charging solutions.
  • Renewable Energy: For solar power inverters, the BZX84C3V9LT1G may be instrumental in managing voltage fluctuations, thereby protecting sensitive electronic components from damage caused by overvoltages. The diode’s low power loss and high temperature operation capability make it a likely candidate for outdoor solar energy applications.
  • Consumer Electronics: Potential usage might also extend to consumer electronics, where precise voltage regulation is crucial. Devices such as laptops, smartphones, and wearable technology could benefit from the inclusion of this Zener diode in their power management circuits, ensuring the longevity and reliability of these products.

About onsemi.

onsemi is a leading manufacturer of semiconductor components, including a comprehensive range of diodes. The company is well-recognized for its innovative products that serve multiple sectors, including automotive, industrial, and consumer electronics. Onsemi’s dedication to sustainability and efficiency is evident in their Zener diodes lineup, which includes the BZX84C3V9LT1G among others. These diodes are designed with advanced silicon technology to provide superior performance in voltage regulation, offering reliability and durability in various applications. With a consistent focus on quality, onsemi ensures that its components meet the rigorous demands of modern electronic designs, helping engineers to achieve high-performance and cost-effective solutions.

Where to Find BZX84C3V9LT1G by onsemi

For procurement professionals and engineers looking to source the BZX84C3V9LT1G, our platform, findchips.com, provides comprehensive information about stock availability, pricing, and distributors. By conducting a search for BZX84C3V9LT1G, users can access up-to-date details from a range of suppliers. Additionally, for those considering alternative parts, visiting the Zener Diodes category can reveal comparable components from onsemi or other manufacturers. Historically, this part has been available at distributors such as Wuhan P&S, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others. However, potential buyers are encouraged to use findchips.com to get current stock levels and competitive pricing.

Compare pricing for BZX84C3V9LT1G and other Zener Diodes / Diodes at findchips.com