BZX84C5V1LT1G by onsemi

Overview of BZX84C5V1LT1G by onsemi

The BZX84C5V1LT1G is a Zener diode specifically designed for voltage regulation in a wide variety of applications. Manufactured by onsemi, this component features a nominal Zener voltage of 5.1V and operates with a power dissipation of 225mW. Encapsulated in a compact SOT-23 (TO-236) 3-pin package, it offers a practical solution for achieving stable voltage regulation in a small form factor. The device incorporates silicon as its diode element material, which contributes to its robust performance across a wide operating temperature range, from -65°C to 150°C. With a maximum dynamic impedance of 60Ω, it is optimized for applications requiring precise voltage control.

As detailed in its specifications, the BZX84C5V1LT1G supports surface-mount technology, making it suitable for modern, densely packed PCB designs. Its compliance with RoHS standards ensures that it meets global regulatory requirements for hazardous substance control. Furthermore, the device displays a high level of moisture sensitivity level (MSL 1), affirming its reliability in various environmental conditions.

Industry Applications for BZX84C5V1LT1G

The BZX84C5V1LT1G’s features make it a versatile component across several industries. Potential applications might include, but are not limited to:

  • Consumer Electronics: In smartphones, laptops, and other personal electronics, the BZX84C5V1LT1G can help manage voltage to protect sensitive components from fluctuations and surges.
  • Industrial Automation: For control systems and sensors that require consistent voltage levels for accurate operation, this Zener diode can be a critical part of the power management design.
  • Energy and Power Systems: In power supply units and battery chargers, it can be used for regulating and stabilizing the output voltage, ensuring the reliability of the power system.
  • Renewable Energy: Within solar power inverters or wind turbine control modules, the BZX84C5V1LT1G might play a role in conditioning the voltage to match the requirements of the load or storage units.

These potential applications highlight its flexibility but require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments and use cases.

About onsemi

onsemi, the manufacturer of the BZX84C5V1LT1G, is a leader in the semiconductor industry, particularly in the realm of discrete components such as diodes. The company has established a reputation for producing high-quality, reliable components tailored for a diverse range of applications. Their portfolio includes an extensive selection of diodes, among which Zener diodes are a critical category. Zener diodes from onsemi, including the BZX84C5V1LT1G, are known for their precise voltage regulation capabilities, robust performance, and compatibility with high-tech electronic systems. This makes onsemi’s products well-suited for today’s increasingly demanding electronic designs.

Where to Find BZX84C5V1LT1G by onsemi

To source the BZX84C5V1LT1G Zener diode, we recommend using findchips.com for the most current stock levels and pricing information. Findchips provides comprehensive details and availability from a range of distributors, ensuring you can make the most informed purchasing decisions. When looking for this part or other Zener Diodes, you might consider checking its availability at distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas, among others listed. However, it’s essential to visit findchips.com directly to get the latest information on where to buy and compare alternatives from onsemi or other manufacturers.

Compare pricing for BZX84C5V1LT1G and other Zener Diodes / Diodes at findchips.com