Overview of C0402C102J5GACTU by KEMET Corporation
The C0402C102J5GACTU is a ceramic capacitor designed for general-purpose applications. With a capacitance of 1000 pF and a voltage rating of 50 V, it operates within a temperature range of -55ºC to +125ºC. This component has a capacitance tolerance of ±5% and utilizes a C0G/NP0 dielectric characteristic, which is known for its stability and low loss at high frequencies. The physical dimensions of this chip are compact, measuring 0402 in imperial units, which translates to approximately 1.0 mm x 0.5 mm in size. The capacitor is available on a 7″ reel and is unmarked, making it suitable for automated assembly processes.
This part is currently classified as active, indicating that it remains in production. It is also compliance certified, meeting both RoHS and REACH requirements, thereby making it suitable for use in environmentally sensitive applications. The C0402C102J5GACTU is categorized in the subcategory of Ceramic Capacitors, which are widely utilized in various electronic circuits for applications requiring frequency stability and low capacitance variation with temperature.
Industry Applications for C0402C102J5GACTU
The C0402C102J5GACTU may find potential applications across a range of industries due to its properties and specifications, including:
- Consumer Electronics: This part might be found in devices such as smartphones, tablets, and other handheld gadgets. Its compact size and stability could support high-frequency applications such as RF circuitry.
- Telecommunications: The capacitor could potentially be used in signal processing equipment, contributing to signal integrity and reducing noise. Its C0G/NP0 dielectric characteristic is particularly suited to high-frequency operations.
- Industrial Automation: In various control systems, this capacitor could serve to filter signals or bypass certain frequencies, ensuring reliable operation of automated machinery and equipment.
- Medical Imaging: Given its stability and reliability, it might be used in imaging devices where precision is critical. Applications could include ultrasound machines where maintaining signal clarity is essential.
- Automotive: If relevant automotive standards such as AEC-Q100 or AEC-Q101 are confirmed for this part, it might be incorporated into automotive electronics, such as in electronic control units (ECUs) and sensor circuits.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer known for its extensive line of capacitors, specifically focusing on ceramic capacitors. Their product range includes various types of capacitors, including those made from tantalum, electrolytic, and polymer materials in addition to ceramic. The C0402C102J5GACTU is part of KEMET’s C Series, which emphasizes robust performance and reliability across diverse applications. KEMET’s commitment to quality and innovation makes its components suitable for a range of industries, ensuring they meet the demands of modern electronics.
KEMET manufactures similar parts that also fall within the category of ceramic capacitors, which can be explored further for their particular specifications and suitability for different applications.
Research Price and Stock for C0402C102J5GACTU by KEMET Corporation on Findchips.com
For engineers and procurement professionals looking to acquire the C0402C102J5GACTU, it is advised to research current stock levels and pricing through Findchips.com. This platform provides valuable insights into market availability and fluctuating costs. Historical availability of the part has been noted at distributors including:
- Chip-Germany GmbH
- Sensible Micro Corporation
- Mouser Electronics
- DigiKey
However, readers should verify the stock status with these distributors through Findchips to ensure they receive the most accurate and up-to-date information.