Overview of C0402C102K5RAC7867 by KEMET Corporation
The C0402C102K5RAC7867 is a ceramic capacitor with a capacitance value of 1000 picofarads (pF) or 0.001 microfarads (µF), rated for 50 volts (V), with a ±10% tolerance. It features an X7R dielectric material, making it suitable for general-purpose applications across a wide range of temperatures, from -55°C to +125°C. This component is encapsulated in a 0402 package size, measuring 1 mm x 0.5 mm in size, which makes it ideal for surface mount technology (SMT) applications on a printed circuit board (PCB). The capacitor is supplied on a 13-inch reel, designed for automatic pick-and-place manufacturing processes. It also complies with various environmental and safety standards, including being lead (Pb)-free and RoHS compliant, ensuring its suitability for a wide market.
Industry Applications for C0402C102K5RAC7867
The versatile specifications of the C0402C102K5RAC7867 ceramic capacitor from KEMET Corporation allow it to be potentially used in several industry applications. It’s important for engineering and design teams to analyze and verify the suitability of this component for their specific applications, adhering to industry standards and application requirements. Here are some possible industry applications:
- Consumer Electronics: Products such as smartphones, tablets, and other portable devices could potentially utilize this capacitor due to its small size, reliability over a wide temperature range, and general-purpose nature. The X7R dielectric offers stable electrical characteristics which are crucial for the performance and longevity of consumer electronics.
- Industrial: The C0402C102K5RAC7867 could be used in various industrial applications such as control systems, automation technology, and power supply units. Its ability to operate in extreme temperature conditions and its compact size makes it an ideal choice for the demanding environments often found in industrial settings.
- Telecommunications: Telecommunication equipment, including base stations, routers, and switches, might incorporate this capacitor for signal filtering, decoupling, or bypassing applications. The effectiveness of the X7R dielectric across a broad temperature range ensures the reliability of communications equipment in varying operational environments.
- Education and Research: This part is suitable for use in laboratory equipment and experimental setups requiring stable and reliable capacitive components. Its precise tolerance and stable performance can be crucial for research applications that depend on accurate measurement and control circuits.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific requirements and standards.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its wide range of capacitor technologies, including Ceramic Capacitors. With a history of innovation and quality, KEMET offers solutions that meet the demanding requirements of various industries, including automotive, industrial, telecommunications, and consumer electronics. The C0402C102K5RAC7867 is just one example of KEMET’s commitment to providing high-quality components that offer reliability and performance. KEMET’s ceramic capacitors are recognized for their stability, efficiency, and compact form factors, making them suitable for a wide array of applications.
Where to Find C0402C102K5RAC7867 by KEMET Corporation
To source the C0402C102K5RAC7867 ceramic capacitor, one of the best resources is findchips.com. On this website, users can easily track current stock levels, compare pricing, and check the availability of this specific component and other Ceramic Capacitors from KEMET Corporation or alternative suppliers. Historically, the part has been available from distributors such as Component Electronics, Inc., Avnet Asia, Velocity Electronics, and Sensible Micro Corporation, among others. However, for the most current and accurate information regarding distributors, stock levels, and pricing, visiting FindChips directly is highly recommended.