Overview of C0402C102K5RACTU by KEMET Corporation
The C0402C102K5RACTU is a multilayer ceramic capacitor (MLCC) from KEMET Corporation, designed to work over a wide range of temperature conditions (-55ºC to +125ºC). It possesses a capacitance value of 1000pF with a ±10% tolerance, which is stabilized by its X7R dielectric material. This dielectric material allows the capacitor to retain its capacitance relatively constant with respect to temperature and varying voltage conditions, making it suitable for general-purpose applications. The capacitor operates at a voltage of 50V and comes in an 0402 [1005 Metric] package, making it an ideal choice for surface mount technology (SMT) applications.
This component is RoHS compliant, ensuring it meets the strict regulatory requirements for hazardous substances. Additionally, with the Pbfree Code confirming its lead-free status, this part also adheres to environmentally conscious manufacturing practices. The part’s SMT package feature implies that it is designed for seamless integration onto printed circuit boards (PCBs) through reflow soldering, a hallmark of modern, compact, and reliable electronic devices. Its package is small, with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height, making it a good fit for dense PCB layouts where space saving is a critical design parameter.
The C0402C102K5RACTU has an active part life cycle status, indicating its availability and ongoing support from KEMET Electronics Corp. It is covered by the EAR99 ECCN Code and has an HTS Code of 8532.24.00.20. The factory lead time for this component is listed as 25 weeks and 1 day at the time of this writing, though this may vary and should be checked for the most current status.
Industry Applications for C0402C102K5RACTU
The C0402C102K5RACTU, with its electrical and physical characteristics, finds its applications in various industries. While the possible industry applications provided include Education and Research, the versatility of this capacitor allows it to be potentially suitable for other applications as well. Here are some possible use cases:
- Consumer Electronics: This capacitor could potentially be used in the design of various consumer electronics such as smartphones, tablets, and wearable devices where space is at a premium and components must operate reliably over a range of environmental conditions.
- Industrial: The robustness offered by the operating temperature range and the capacitor’s X7R dielectric makes it suitable for industrial controls and instrumentation, where components might be subjected to harsh environmental conditions.
- Power Supplies: Its dielectric properties and 50V voltage rating could make the C0402C102K5RACTU a candidate for bypass and decoupling applications in power supply circuits, ensuring stable operation throughout its voltage and temperature range.
- Education and Research: Given its general-purpose nature, this capacitor could be used in experimental boards and educational kits to demonstrate basic electronic principles, or in research projects that require stable capacitive values across a range of conditions.
It is essential to note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams specific to each application’s requirements."p>
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the electronic components sector, particularly known for its extensive range of capacitor technologies. Ceramic Capacitors are one of their major product lines, and the C0402C102K5RACTU is a testament to their commitment to providing high-quality components that meet diverse application needs. KEMET’s product offerings span across various capacitor types, including tantalum, ceramic, aluminum, film, and supercapacitors, showcasing their expertise in the field.
Their ceramic capacitors, including the C Series to which the C0402C102K5RACTU belongs, are renowned for their reliability, efficiency, and the broad range of capacitance values offered, capable of serving high-frequency, high-stability, and high-voltage applications across multiple industries. KEMET’s dedication to innovation, environmental stewardship, and meeting stringent industry standards ensures that their components, such as the C0402C102K5RACTU, are of the highest quality, suitable for both current and emerging electronic applications.
Where to Find C0402C102K5RACTU by KEMET Corporation
To source the C0402C102K5RACTU or explore similar Ceramic Capacitors, findchips.com offers a comprehensive platform that provides up-to-date stock levels and competitive pricing from various distributors. This part has historically been available from distributors such as Component Electronics, Inc., Avnet Asia, Sensible Micro Corporation, and PEI Genesis, among others. However, for the most accurate information on availability and pricing, visiting findchips.com directly is recommended. The site enables you to compare offerings not just from KEMET Corporation but also from other manufacturers, ensuring you find the best part for your needs.