Overview of C0402C103J5RACTU by KEMET Corporation
The C0402C103J5RACTU is a ceramic capacitor designed for general-purpose applications. With a capacitance value of 0.01 µF and a voltage rating of 50V, this component exhibits a capacitance tolerance of ±5%. It utilizes an X7R dielectric, known for its stability and reliability over a temperature range of -55ºC to +125ºC. The package size is 0402 (1005 mm), which makes it a suitable choice for surface-mount technology (SMT) applications, helping to save space on printed circuit boards (PCBs).
This component is compliant with RoHS regulations, ensuring it is free from hazardous substances. Additional characteristics include a height of 0.5 mm and a width of 0.5 mm, which are essential dimensions for compact electronic designs. The part comes packaged in a 7-inch reel, facilitating automated assembly processes in manufacturing environments. As of the current writing, the factory lead time for this part is reported to be 18 weeks.
Industry Applications for C0402C103J5RACTU
The C0402C103J5RACTU is a versatile component that could find applications across various industries. Below are some potential use cases:
- Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, or laptops, where space constraints warrant the use of smaller components. The characteristics of X7R dielectric could help maintain performance in various operating conditions.
- Telecommunications: In communication devices, the reliability of the capacitor under a wide temperature range might be crucial for signal integrity. It could potentially be employed in RF modules or signal processors, where performance stability is vital.
- Industrial Automation: This part could potentially be utilized in control systems or sensor interfaces due to its robust features. Its high reliability might make it suitable for applications requiring constant performance under varying conditions.
- Healthcare Devices: If compliant with specific medical safety standards, the capacitor could be incorporated into diagnostic devices or monitoring equipment. Its stability could help ensure accurate measurements and reliable operation.
- Automotive Applications: Provided that it meets automotive standards such as AEC-Q100, this capacitor might find its way into automotive electronic control units (ECUs) or infotainment systems, where it could assist in noise filtering and power supply decoupling.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer known for its extensive range of capacitor products, including ceramic capacitors. The company focuses on providing high-quality electronic components that serve various industries, particularly in the field of capacitors. The C0402C103J5RACTU fits into KEMET’s C Series, which includes various capacitors designed to meet diverse application needs. Other similar components in their product line also use X7R dielectrics, providing engineers with options for different capacitance values and voltage ratings.
KEMET emphasizes innovation and sustainability, evidenced by their compliance with RoHS and REACH regulations. The company’s thorough testing and quality assurance methods ensure that products like the C0402C103J5RACTU meet the rigorous demands of modern electronics.
Research Price and Stock for C0402C103J5RACTU by KEMET Corporation on Findchips.com
It is advisable for readers to research stock and pricing for the C0402C103J5RACTU on Findchips. This platform aggregates data from various distributors, allowing users to check availability and pricing in real time. Historical availability has been noted from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and TTI, though current stock levels may vary per distributor.
In addition to checking the stock of the C0402C103J5RACTU, users can explore the Ceramic Capacitors category to find alternate parts offered by KEMET Corporation or other manufacturers that might meet their specifications.