Overview of C0402C103K3RAC7867 by KEMET Corporation
The C0402C103K3RAC7867 by KEMET Corporation is a multilayer ceramic capacitor (MLCC) offering a stability and performance suitable for a broad range of applications. This particular component boasts a capacitance of 0.01 µF, with a ±10% tolerance, operating within the X7R temperature coefficient, meaning it maintains its stability across a wide temperature range (from -55 °C to +125 °C). It is designed for a rated DC voltage of 25 V. Measuring just 1 mm in length, 0.5 mm in width, and 0.5 mm in height, fitting the 0402 package size, it exemplifies the trend toward miniaturization in electronic components.
Significant for those interested in environmental compliance, the C0402C103K3RAC7867 adheres to the latest standards with a Pb-free and RoHS code “Yes”, ensuring its suitability for use in a variety of markets worldwide. Additionally, it is classified as REACH compliant and carries an ECCN Code of EAR99, indicating broad approval for export. The part also has a JESD-609 Code of e3, highlighting its environmental and safety qualifications, and it features Matte Tin (Sn) – with Nickel (Ni) barrier terminals, providing a solid and reliable electrical connection.
Industry Applications for C0402C103K3RAC7867
The functionality and reliability of ceramic capacitors like the C0402C103K3RAC7867 make them indispensable in numerous applications across different industries. While these potential applications are illustrative and conceptual, engineering and design verification is essential to meet specific industry standards and application requirements.
- Consumer Electronics: In a domain that constantly strives for miniaturization while boosting performance, the C0402C103K3RAC7867 could potentially find its place in smartphones, tablets, or wearables. Its small size and stable performance over a wide range of temperatures make it suitable for these constrained and variable environments.
- Telecommunications: Telecommunication systems require components that can perform reliably under varying environmental conditions. This capacitor’s X7R dielectric material, capable of maintaining capacitance stability over temperature, might make it a candidate for base stations, routers, and switches.
- Industrial Automation: Automation equipment such as sensors, controllers, and actuators, which often operate in challenging industrial environments, might benefit from the environmental resilience and stability of the C0402C103K3RAC7867.
- Computing and Data Storage: Computing systems, from servers to personal computers, require reliable components for data processing and storage. The temperature stability and compact form factor of this part potentially suit it for motherboards, solid-state drives (SSDs), and memory modules.
- Automotive: Given its wide operating temperature range and reliability, components like the C0402C103K3RAC7867 might be used in various automotive applications. However, it’s crucial to note that for automotive usage, components must meet specific industry standards not mentioned for this part.
Note that the above potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly known for their comprehensive range of capacitor technologies. Their portfolio extends across tantalum, ceramic, aluminum, film, and paper capacitors, catering to a wide spectrum of industries and applications. Within the realm of Ceramic Capacitors, KEMET stands out for its innovative approach to material science and technology development. The C0402C103K3RAC7867 is one of the many examples showcasing KEMET’s commitment to producing high-quality, reliable capacitors suited for contemporary electronic demands. This dedication to quality and innovation makes KEMET a preferred manufacturer for engineers and procurement specialists alike looking for capacitors that meet the strictest performance and reliability criteria.
Where to Find C0402C103K3RAC7867 by KEMET Corporation
For professionals looking to source the C0402C103K3RAC7867, findchips.com offers a comprehensive and up-to-date platform to research and purchase this part. On findchips.com, you can find detailed information about the C0402C103K3RAC7867, including current stock levels, pricing, and technical details. Additionally, for those seeking alternatives or other Ceramic Capacitors, findchips.com provides access to a wide range of parts from KEMET Corporation as well as other leading manufacturers. Historically, this part has been available at distributors such as Component Electronics Inc, Avnet Asia, Avnet Abacus, and DigiKey, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended.