Overview of C0402C103K3RACTU by KEMET Corporation
The C0402C103K3RACTU is a multilayer ceramic capacitor (MLCC) designed by KEMET Corporation, featuring a capacitance of 0.01 µF, a voltage rating of 25 V, and a capacitance tolerance of ±10%. This component follows the X7R dielectric characteristic, which is useful for general-purpose applications where temperature stability and capacitance robustness are required. Its small size, 0402 package [1005 Metric], makes it particularly suitable for compact electronic devices, with dimensions measuring 1 mm in length, 0.5 mm in width, and 0.5 mm in height, allowing it to fit in tight spaces on a printed circuit board (PCB).
This capacitor operates over a broad temperature range, from -55°C to +125°C, making it versatile for various environments and applications. It is specifically designed for surface mount technology (SMT), with a packaging method of Tape and Reel (TR), punched paper, 7 inches, ensuring compatibility with automated pick and place manufacturing processes. As an active component, it features a lead-free (Pb-free) and RoHS compliant design, adhering to current environmental regulations for electronic devices. Its terminal finish is matte tin (Sn) with a nickel (Ni) barrier, providing reliable solderability and resistance to corrosion.
Industry Applications for C0402C103K3RACTU
Given the technical specifications and physical characteristics of the C0402C103K3RACTU, this component finds applications in a wide range of industries. Here are a few possible use cases:
- Consumer Electronics: Its compact size and general-purpose nature may make it ideal for use in portable devices such as smartphones, tablets, wireless speakers, and wearable technology. These applications require components that can operate reliably over a wide range of operating temperatures and conditions.
- Industrial Control Systems: The X7R dielectric characteristic’s temperature stability can be crucial for sensors, automated controls, and monitoring devices used in manufacturing and processing environments. These systems often need to operate accurately in variable temperature conditions.
- Power Supplies and Converters: Given its voltage rating and capacitance value, it could potentially be utilized in power management circuits within power supplies, DC-DC converters, and battery management systems for both consumer and industrial electronics.
- Education and Research: This component might be utilized in prototyping laboratories, educational kits, and research projects where a reliable, general-purpose capacitor is needed for fundamental electronics studies and experimentation.
It’s important to note that these potential applications are conceptual and would require analysis and verification by engineering and design teams to ensure the C0402C103K3RACTU meets the specific requirements of their intended use.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitor technologies among other electronic devices. Within the field of capacitors, KEMET is known for its broad range of products, including ceramic, aluminum, film, and supercapacitors. The C0402C103K3RACTU is part of KEMET’s extensive portfolio of ceramic capacitors, which are renowned for their reliability, performance, and versatility in various applications. The company’s commitment to innovation and quality has made its products a preferred choice for engineers and procurement specialists across the globe.
Where to Find C0402C103K3RACTU by KEMET Corporation
For those looking to purchase the C0402C103K3RACTU by KEMET Corporation, it’s recommended to begin your search on findchips.com. Here, you can access up-to-date information on stock levels, pricing, and availability from various distributors. To explore alternate parts to the C0402C103K3RACTU that might be offered by KEMET Corporation or other manufacturers, use the link to Ceramic Capacitors on FindChips for extensive options.
In the past, this part has been available at Distributors such as Component Electronics, Inc, Avnet Asia, Chip 1 Exchange, and Mouser Electronics. However, current inventory levels and availability may vary, so it is crucial to check FindChips for the most current information.