Overview of C0402C103K5RACAUTO by KEMET Corporation
The C0402C103K5RACAUTO is a ceramic capacitor that offers a capacitance value of 0.01 µF with a rated DC voltage of 50 V. Manufactured by KEMET Corporation, this component is designed for surface mount technology and comes in the compact 0402 form factor, measuring 1 mm in length and 0.5 mm in width. It utilizes X7R dielectric material, which allows it to operate effectively across a temperature range of -55ºC to +125ºC. With a temperature coefficient of 15% ppm/°C, it aims to provide reliable performance in various electronic applications.
Key attributes associated with this part include a positive tolerance of 10% and a negative tolerance of -10%, catering to the needs of applications where precision is paramount. The capacitor’s design features a multilayer structure, with a terminal finish of matte tin coupled with a nickel barrier, ensuring durability and performance during soldering processes. Furthermore, the C0402C103K5RACAUTO complies with RoHS and speaks to its eco-friendly design, which is crucial for today’s manufacturing standards. Moreover, the part is recognized under the AEC-Q200 reference standard, indicating it has been tested and meets quality benchmarks, important for automotive and other high-reliability applications.
As of this writing, the factory lead time for this part is noted to be 46 weeks and 5 days, which should be considered when planning procurement and inventory management strategies.
Industry Applications for C0402C103K5RACAUTO
This ceramic capacitor might have various potential applications across different industries owing to its electrical properties and physical dimensions. Here are some example sectors where the C0402C103K5RACAUTO could be utilized:
- Consumer Electronics: The capacitor might be used in devices such as smartphones, tablets, and laptops. Its small size would allow for efficient space usage on circuit boards while providing necessary capacitance for filtering and decoupling applications.
- Internet of Things (IoT): As IoT devices often require compact electronic components, the C0402C103K5RACAUTO could potentially support applications in sensor platforms, smart home devices, and wearable technology. Its operational temperature range and multilayer construction might enhance reliability in fluctuating environments.
- Telecommunications: The part might find its way into telecommunications equipment, where stable performance across temperature variations is critical. The 0.01 µF capacitance value can be essential in RF circuits and communication devices, supporting signal integrity.
- Robotics and Drones: In robotics and drone technology, this capacitor might be useful for power management systems, signal filtering, and noise reduction, thereby ensuring that the overall operation remains stable during dynamic movements.
- Aerospace and Defense: Given its compliance with AEC-Q200 standards, the capacitor might be utilized in aerospace applications where high reliability is crucial. It could be incorporated into navigation systems and control circuits to maintain operational integrity under demanding conditions.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has long been a player in the electronics components industry, particularly known for its portfolio of capacitors, including ceramic capacitors like the C0402C103K5RACAUTO. The company offers a wide range of capacitors tailored for various applications, from consumer electronics to highly specialized industrial sectors. KEMET’s commitment to quality is evident in their adherence to standards such as AEC-Q200, making their products suitable for automotive and high-reliability applications.
In addition to the C0402C103K5RACAUTO, KEMET manufactures similar parts that cater to the diverse needs of electronic engineers and designers, ensuring they have access to reliable and effective components for their projects. Their robust manufacturing processes and attention to environmental compliance, such as RoHS and REACH, further reinforce their positioning in the market.
Research Price and Stock for C0402C103K5RACAUTO by KEMET Corporation on Findchips.com
It is recommended that readers conduct a thorough research of current stock levels and pricing for the C0402C103K5RACAUTO at Findchips. The platform provides comprehensive data, allowing users to compare options and make informed procurement decisions. Additionally, users can explore the Ceramic Capacitors section for alternate parts that might be offered by KEMET Corporation or other manufacturers.
Historically, the C0402C103K5RACAUTO has been available at several distributors, including LCSC, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is crucial for users to visit Findchips to assess current availability and pricing, as stock levels can fluctuate frequently.