Overview of C0402C104K3RACTU by KEMET Corporation
The C0402C104K3RACTU is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated direct current (DC) voltage of 25V. It is designed in a compact 0402 package (1005 mm) and operates within a temperature range of -55ºC to +125ºC. This capacitor features a dielectric material specification of X7R, which indicates its stability and reliability across a broad temperature range. The part exhibits capacitance tolerance of ±10%, ensuring it meets the electrical characteristics required for various applications.
This component is suitable for surface mount technology (SMT) applications and comes in a rectangular package configuration. Notably, it has been manufactured by KEMET, a company recognized for its range of capacitors, particularly in ceramic types. The Ceramic Capacitors subcategory not only encompasses this part but also highlights similar products that KEMET and other manufacturers may provide.
In terms of compliance and regulations, the C0402C104K3RACTU is RoHS compliant, which is essential for ensuring that hazardous materials are minimized in electronic components. Additionally, it is marked as Pb-free, signaling that it does not contain lead, making it suitable for environmentally friendly applications. The part is categorized as actively in the marketplace, and while the factory lead time is currently listed as 19 weeks, this information is subject to change as of the time of this writing.
Industry Applications for C0402C104K3RACTU
The C0402C104K3RACTU could potentially be utilized across various industries due to its versatile characteristics. Below are some exemplary applications where this part might find its place, along with instances of related components or end products that could benefit from its specifications.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use the C0402C104K3RACTU as a decoupling capacitor. Given its small size and surface mount capability, it could also be integrated into compact PCB designs. The temperature range and capacitance characteristics make it suitable for stable performance in various operational environments.
- Internet of Things (IoT): In IoT devices, this capacitor might serve in power supply circuits to smooth voltage fluctuations. The X7R dielectric characteristic could provide stability under varying temperatures, which is crucial for devices that operate in diverse environmental conditions.
- Telecommunications: This part could potentially be found in signal processing equipment to filter out noise in communication lines. Its performance within the specified operating temperature range could contribute to the reliability of telecommunications systems.
- Automotive Electronics: Although automotive use should be verified against specific standards, if AEC-Q101 compliance is applicable, the C0402C104K3RACTU might be leveraged in electronic control units (ECUs) and other automotive circuits. The part’s thermal stability and robustness could be valuable in high-performance automotive applications.
- Industrial Automation: This capacitor might find its way into various automation systems, enhancing the stability of control circuits. Its multilayer design allows for efficient power management in devices such as programmable logic controllers (PLCs) and sensors.
These potential industry applications are provided for conceptual illustration and must undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer that specializes in capacitors, including ceramic, aluminum, tantalum, and film types. With a strong emphasis on innovation and quality, KEMET has developed a reputation for producing reliable electronic components that cater to various industries. In particular, the C0402C104K3RACTU is part of their C Series, which encompasses a range of ceramic capacitors designed for general-purpose applications. KEMET’s focus on advancing technology ensures that their products meet the evolving demands of modern electronics. They also manufacture similar components that might complement the features of this ceramic capacitor.
Research Price and Stock for C0402C104K3RACTU by KEMET Corporation on Findchips.com
For those looking to acquire the C0402C104K3RACTU, it is recommended to research current stock levels and pricing on Findchips. This platform provides comprehensive access to purchasing options for Ceramic Capacitors and allows users to compare different suppliers and prices. This specific component has historically been available at distributors such as:
- Avnet Asia
- Sensible Micro Corporation
- Richardson RFPD
- Mouser Electronics
However, as stock levels can fluctuate, it is essential to consult Findchips for the most accurate and up-to-date information regarding availability.