Overview of C0402C104K8PACTU by KEMET Corporation
The C0402C104K8PACTU is a ceramic chip capacitor that serves a wide variety of general-purpose applications. This component features a capacitance of 0.1 µF, a voltage rating of 6.3V, and a tolerance of ±10%. It is designed in a standard 0402 package size (1.0 mm x 0.5 mm), making it suitable for surface mount technology (SMT) applications. The dielectric material is ceramic, specifically classified under the X5R temperature characteristics, which implies stable capacitance within the temperature range of -55ºC to +85ºC.
The capacitor is also characterized by its multilayer construction, which contributes to its efficiency and performance in high-density applications. It is compliant with RoHS and Pb-free codes, indicating that it meets the environmental standards necessary for many modern electronic applications. The part life cycle is currently marked as active, suggesting continued availability and support from the manufacturer.
As of this writing, it is noteworthy that the C0402C104K8PACTU is packaged in a 7-inch reel format, which is advantageous for automated assembly processes in high-volume manufacturing settings.
Industry Applications for C0402C104K8PACTU
The versatility of the C0402C104K8PACTU ceramic capacitor makes it applicable in various industries. Below are some potential applications where this component might be used:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the compact size and reliability of this capacitor might be suitable for filtering, decoupling, or bypass applications. The voltage rating and capacitance specifications could enhance the efficiency of power management circuits.
- Telecommunications: The use of C0402C104K8PACTU in telecommunications equipment might provide stability in signal integrity and noise reduction. It could potentially be utilized in RF circuits where small size and stable capacitance over temperature are essential.
- Automotive Electronics: If the appropriate automotive standards (such as AEC-Q100) are met, this component could find applications in automotive electronics for power conditioning and control mechanisms. Its temperature range and tolerances might support reliable performance in varying environmental conditions.
- Industrial Automation: In the industrial sector, this capacitor might be used in control systems and sensor applications where space is limited. Its robust design could potentially aid in signal processing and power management tasks.
- Robotics and Drones: The lightweight and small form factor makes C0402C104K8PACTU a candidate for use in robotics where size and weight are critical. It could be employed in electronic control units for motors and sensors, enhancing the operational stability of these devices.
It is important to note that these applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive range of capacitor products, including ceramic capacitors, tantalum capacitors, and aluminum capacitors among others. Their focus on innovation and quality has made them a valuable contributor to the electronics industry. With a commitment to sustainable practices, the company offers a wide range of RoHS-compliant products, including the C0402C104K8PACTU.
The company’s offerings in ceramic capacitors are diverse, catering to various applications that require compact components with efficient performance. Similar parts to the C0402C104K8PACTU include other dielectric materials and capacitance ratings, all designed with the aim of fulfilling specific operational requirements across multiple sectors.
Research Price and Stock for C0402C104K8PACTU by KEMET Corporation on Findchips.com
To find the most accurate and up-to-date pricing and stock information for the C0402C104K8PACTU, it is advisable to conduct research on Findchips.com. This resource provides comprehensive listings of electronic components, including the subcategory of Ceramic Capacitors, which may include alternative parts offered by KEMET Corporation or other manufacturers.
Historically, the C0402C104K8PACTU has been available through several distributors, including:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is important to verify current stock levels and pricing through Findchips, as availability may vary over time.