Overview of C0402C104K8RACTU by KEMET Corporation
The C0402C104K8RACTU is a multilayer ceramic capacitor designed for a wide range of applications. This component features a capacitance of 0.1 µF and is rated for a voltage of 10V, with a tolerance of ±10%. It employs X7R dielectric material, known for its superior temperature stability and voltage characteristics. The part is packaged in a compact 0402 (1005 mm) size, making it suitable for surface mount applications.
With an operating temperature range from -55ºC to +125ºC, this capacitor can perform in various environmental conditions, which is critical for applications that require reliability in extreme temperatures. The component is also compliant with RoHS standards, ensuring that it is free from hazardous materials. The part comes in a 7″ reel, unmarked, facilitating easy integration into automated assembly processes. This capacitor belongs to C Series KEMET, a well-known range among engineers and designers who need reliable performance in a small package. As of this writing, the factory lead time for this part is 18 weeks.
Industry Applications for C0402C104K8RACTU
The C0402C104K8RACTU could find applications in various industries due to its attributes, including its capacitance value, size, and temperature tolerance. Below are some potential use cases:
- Internet of Things (IoT): This capacitor might be used in smart home devices or wearables, where minimal space is available. It could help stabilize voltage levels in circuit designs, contributing to efficient power management.
- Consumer Electronics: In devices like smartphones and tablets, this capacitor could be chosen for its ability to perform under varying loads, ensuring consistent performance during operation. Its small size makes it an ideal candidate for compact designs.
- Telecommunications: The C0402C104K8RACTU might be useful in signal processing applications, where it can help filter high-frequency signals and reduce noise, contributing to clearer communications.
- Industrial Automation: This part could serve in various control systems, ensuring stability in power circuits and enhancing reliability in factory automation processes.
- Automotive (if compliant standards are met): Provided that relevant automotive standards apply, this capacitor could be utilized in sensor applications or control modules, benefiting from its robustness and compliance with temperature variations.
These potential industry applications are solely conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, particularly known for its extensive range of capacitors, including C0402C104K8RACTU and similar multilayer ceramic capacitors. KEMET produces capacitors that serve diverse sectors, focusing on high quality and performance. The company has established a reputation for innovation and reliability across its product lines, which include general-purpose, specialty, and high-capacitance capacitors.
The C Series capacitors are designed to meet the growing demand for small footprint solutions without compromising on performance. KEMET’s expertise in materials science and technology positions them well in the electronic components market, ensuring engineers have access to components that are both reliable and efficient across varying applications.
Research Price and Stock for C0402C104K8RACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C0402C104K8RACTU, it is advisable to research the current stock levels and pricing on Findchips.com. This resource can provide insights into distribution availability, as this part has been historically available through various distributors, including:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
It is recommended to check Findchips for the most up-to-date information on stock levels and pricing, as availability may change over time. Additionally, exploring the Ceramic Capacitors category on Findchips could uncover alternative parts similar to C0402C104K8RACTU offered by KEMET Corporation or other manufacturers.