Overview of C0402C105K4PACTU by KEMET Corporation
C0402C105K4PACTU is a ceramic capacitor with a capacitance of 1 µF and a rated DC voltage of 16 V. It is designed for general-purpose applications and operates under a wide temperature range of -55ºC to +85ºC. This part has a size code of 0402, indicating that its dimensions are 1.0 mm in length, 0.5 mm in width, and a height of 0.5 mm. The capacitor features a temperature characteristic of X5R, which allows for a capacitance variation of ±10% over its specified temperature range. It is produced by KEMET Corporation, a notable manufacturer in the electronic components industry, particularly known for its diverse range of capacitors.
The C0402C105K4PACTU comes in a surface-mount technology (SMT) package and is supplied in a 7” reel format. This packaging method is convenient for automated assembly in many applications. The part is compliant with RoHS guidelines and also features a Pb-free code, confirming that it does not contain lead, making it suitable for modern electronics that require environmental compliance. Additionally, it adheres to Reach compliance codes and has an ECCN classification of EAR99, indicating broad usability across various applications.
As this writing, KEMET lists the factory lead time for the C0402C105K4PACTU at approximately 12 weeks, which is relevant for procurement planning and inventory management.
Industry Applications for C0402C105K4PACTU
The C0402C105K4PACTU might be suitable for various industry applications due to its versatile properties. Here are some possible use cases across different sectors:
- Internet of Things (IoT): The small size and surface mounting capability of C0402C105K4PACTU may support the miniaturization of IoT devices. Such applications could include smart sensors and connected home devices, where space is at a premium.
- Telecommunications: This capacitor might be utilized in communication equipment such as routers and switches that require compact components to enhance performance. The X5R dielectric characteristic could be advantageous for filtering applications in signal processing.
- Consumer Electronics: Devices like smartphones and tablets could potentially incorporate C0402C105K4PACTU for decoupling and bypass functionalities. Its temperature range and low profile make it ideal for maintaining performance under varying thermal conditions.
- Automotive (if compliant): If this capacitor meets automotive standards, it might be implemented in electronic control units (ECUs) within vehicles, contributing to reliability in harsh operating environments.
- Robotics and Drones: The lightweight and compact nature of C0402C105K4PACTU may offer benefits in robotic systems, where every gram and millimeter counts. This could include applications in sensors or control circuits within drone technology.
It should be noted that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a key player in the capacitor market, offering a comprehensive range of products, including ceramic capacitors, film capacitors, aluminum electrolytic capacitors, and tantalum capacitors. The company focuses heavily on innovative technologies that improve energy efficiency, reduce size, and enhance performance in electronic systems.
The C0402C105K4PACTU exemplifies KEMET’s commitment to quality and reliability in electronic components. Their broader portfolio includes other products with similar specifications that may likewise be suitable for various applications. KEMET continues to invest in research and development to advance capacitor technology, ensuring that they remain aligned with the evolving needs of the electronics industry.
Research Price and Stock for C0402C105K4PACTU by KEMET Corporation on Findchips.com
To determine current stock levels and pricing for the C0402C105K4PACTU, it is recommended to visit Findchips. This platform provides a comprehensive overview of the part’s availability from various distributors. Some distributors that have historically carried this part include:
- Avnet Asia
- Mouser Electronics
- DigiKey
- TTI
While these distributors may have carried C0402C105K4PACTU previously, it is essential to check Findchips for the latest information regarding stock and pricing. The platform can also be used to explore alternate parts within the ceramic capacitors category, offered by KEMET Corporation or other manufacturers which could meet your application requirements.