Overview of C0402C105K8PACTU by KEMET Corporation
The C0402C105K8PACTU is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a rated DC voltage (URdc) of 10 V. Characterized by a ±10% tolerance, it operates within a temperature range of -55ºC to +85ºC. This part is designed in a compact 0402 [1005 Metric] package, making it suitable for surface mount technology (SMT). Its dielectric material is ceramic, specifically X5R, which is known for its ability to retain a significant portion of its capacitance over a broad temperature range, an essential feature for general-purpose applications.
This capacitor comes in a tape and reel packaging form, specifically on a 7-inch reel punched paper, suitable for automated assembly lines. The part is RoHS compliant, meets Pbfree standards, and is registered under the ECCN code “EAR99” with an HTS code of “8532.24.00.20.” KEMET has listed this component as active in their product lifecycle, with a factory lead time provided as 54 weeks and 1 day as of the current writing. Notably, it features a terminal finish of matte tin (Sn) with a nickel (Ni) barrier, which offers good solderability and resistance against oxidation.
Industry Applications for C0402C105K8PACTU
The versatile nature of the C0402C105K8PACTU, alongside its robust performance across a wide temperature range, makes it suitable for a variety of applications. While its specific suitability for the education and research industry has been noted, there are several other fields where this capacitor could potentially serve a critical role. These applications are conceptual and require further validation by engineering and design teams.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the C0402C105K8PACTU due to its compact size, reliability, and efficiency in power management circuits, signaling, or as part of the filtering components in audio circuits.
- Industrial Controls: In industrial environments, the need for components that can operate reliably under a range of temperatures and conditions is paramount. This capacitor could be used in control circuits, power supply units, or sensor interfaces to provide stable electrical performance.
- Telecommunications: Given its compact footprint and resilience across temperatures, this part can find applications in telecommunications equipment like routers, switches, and base stations where stable capacitance under varying operational temperatures is needed for signal processing.
- Power Supplies: The ability of the C0402C105K8PACTU to handle a wide range of temperatures and provide steady electrical characteristics makes it suitable for power supply units, particularly in filtering applications or in the stabilization of the output voltage.
It’s important to note that these potential applications are illustrative and should be thoroughly analyzed and verified by design and engineering teams specific to the context of their intended use.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its extensive range of capacitor technologies, including ceramic capacitors. The company has established a reputation for producing high-quality, reliable components suited for a wide array of industries and applications. The C0402C105K8PACTU is part of KEMET’s comprehensive portfolio, which also includes capacitors of various dielectrics, sizes, and specifications tailored to meet the demands of both general-purpose and specialized applications. KEMET’s commitment to innovation, stringent quality control, and environmental responsibility makes its components a preferred choice for engineers and procurement specialists alike.
Where to Find C0402C105K8PACTU by KEMET Corporation
For those looking to procure the C0402C105K8PACTU, our site findchips.com provides comprehensive information on stock availability, pricing, and distributors. This specific capacitor, belonging to the category of Ceramic Capacitors, can be found through various distributors. Historical availability has included distributors such as Avnet Asia, Sensible Micro Corporation, ComSIT Distribution, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. However, for the most accurate and up-to-date information regarding stock levels, potential substitutes, and pricing, it’s advised to consult directly through findchips.com. This resource is instrumental in not only finding this part but also in exploring alternate components offered by KEMET Corporation or other manufacturers that could equally meet your project requirements.