Overview of C0402C220J5GACTU by KEMET Corporation
The C0402C220J5GACTU is a multilayer ceramic capacitor designed for general-purpose applications. This component features a capacitance of 22 pF and a rated direct current (DC) voltage of 50 V. It is notable for its capacitance tolerance of ±5%, classified as a C0G/NP0 dielectric, indicating its stability across varying temperatures and frequencies. The component is housed in a compact 0402 package, which measures 1.0 mm x 0.5 mm (1005 metric). This specific part is compliant with RoHS regulations, affirming its suitability for environmentally sensitive applications.
Operating over an extensive temperature range from -55ºC to +125ºC, the C0402C220J5GACTU is designed for reliability in demanding environments. The part includes a 7-inch reel packing method, making it suitable for automated assembly in surface mount technology (SMT) applications. This product is currently listed as ‘active’ in the market, which reflects its ongoing availability and utility in electronic designs.
Industry Applications for C0402C220J5GACTU
Given the specifications and characteristics of the C0402C220J5GACTU, certain industries may find this part particularly useful. Here are a few potential applications:
- Consumer Electronics: The stability and compact size of this capacitor might make it suitable for devices like smartphones, tablets, and portable music players where space is a constraint. Its characteristics could help in filtering signals or decoupling applications on circuit boards.
- Telecommunications: In telecommunications equipment, the C0402C220J5GACTU could potentially be used in RF amplifiers or communication devices where reliable performance is critical. The dielectric properties of C0G materials could support the high-frequency operations needed in these systems.
- Industrial Automation: The robust temperature rating of this capacitor may render it effective in industrial control systems, where it might be used for timing applications or signal transmission. Its reliability across a wide range of temperatures could be beneficial in environments with varying operational conditions.
- Aerospace and Defense: If utilized in aerospace applications, the capacitor’s ability to function within a broad temperature range could be beneficial for avionics systems. Components in these systems typically demand high reliability, and the characteristics of C0G/NP0 dielectrics could assist in meeting stringent performance criteria.
Please note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is known for its extensive range of capacitor products, particularly ceramic capacitors, where they offer a variety of options tailored to different electrical needs. The company has established itself in sectors such as automotive, telecommunications, and consumer electronics. The C0402C220J5GACTU is part of their C series, which illustrates KEMET’s commitment to providing reliable and high-performance components. Similar products feature varying capacitance values, voltage ratings, and dielectric materials, catering to a wide array of electronic applications.
Research Price and Stock for C0402C220J5GACTU by KEMET Corporation on Findchips.com
For those considering the C0402C220J5GACTU, it’s recommended to check availability and pricing at Findchips. This platform provides comprehensive details regarding stock levels and pricing, crucial for making informed procurement decisions. The Ceramic Capacitors category on Findchips will also allow you to explore alternate parts offered by KEMET Corporation or other manufacturers.
The C0402C220J5GACTU has been previously available from various distributors, including:
- Chip One Stop
- Avnet Asia
- DigiKey
- Mouser Electronics
While these distributors may have historically provided stock for this part, it is essential to verify current stock levels and pricing directly through Findchips to ensure accurate and up-to-date information.