Overview of C0402C229B5GACTU by KEMET Corporation
The C0402C229B5GACTU is a multilayer ceramic capacitor (MLCC) with a nominal capacitance of 2.2 pF, a voltage rating of 50V, and a precision capacitance tolerance of ±0.1 pF. This component features the stable C0G (NP0) dielectric material and comes packaged in a 0402 (1005 Metric) size. The capacitor is designed for general purpose applications, operating across a wide temperature range of -55ºC to +125ºC. This product, which is RoHS compliant and has a Pb-free code, is packaged in tape and reel for automated assembly processes, specifically in a 7″ reel with punched paper.
Given its C0G (NP0) dielectric characteristic, this capacitor has a predictable, almost negligible, temperature coefficient of ±30 ppm/°C, ensuring consistent capacitance across the specified temperature range, which is crucial for sensitive circuits where stability is paramount. With its compact 0402 footprint, this capacitor is suited for high-density applications, saving valuable board space while maintaining high performance. Additionally, its surface-mount technology (SMT) packaging allows for efficient assembly in mass production.
Industry Applications for C0402C229B5GACTU
The precise and stable nature of the C0402C229B5GACTU makes it a potential fit for a variety of applications across different industries. While certain uses are more prevalent, it’s important to note that the following potential industry applications are conceptual and should be further analyzed by engineering and design teams for suitability.
- Telecommunications: In RF modules and signal processing circuits, stability over temperature makes the C0402C229B5GACTU potentially suitable. Its precision can help in timing and frequency control circuits where tolerances are critical.
- Consumer Electronics: For devices with LCD displays or LED backlights, this capacitor might be used in the power supply circuit to stabilize voltage and protect sensitive components. Its small size allows it to fit in slim and compact consumer devices like smartphones and wearables.
- Industrial Instrumentation: This capacitor could potentially be used in sensor circuits and precision measurement equipment. Its predictable performance at different temperatures can contribute to the accuracy and reliability required in industrial settings.
- Education and Research: For experimental setups and prototyping in educational labs where students and researchers need reliable and consistent component behavior, the C0402C229B5GACTU could be an ideal choice due to its stable dielectric property.
It is essential to remember that these potential uses require verification for compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global manufacturer specializing in a wide range of electronic components, particularly known for its extensive line of capacitors. Within the capacitor industry, KEMET has made significant contributions to developing technology for ceramic capacitors, including the C0402C229B5GACTU and similar models. The company’s commitment to quality and innovation is reflected in its comprehensive product offerings, which target various applications from industrial and automotive to telecommunication and consumer electronics. KEMET’s ceramic capacitors are highly regarded for their reliability, performance, and the advanced technology that goes into every component, ensuring they meet the stringent requirements of the electronics industry.
Where to Find C0402C229B5GACTU by KEMET Corporation
To find the C0402C229B5GACTU for your application, starting your search at findchips.com is highly advisable. Not only can you locate this specific part, but you can also explore a vast selection of other Ceramic Capacitors that might be offered by KEMET Corporation or other reputable manufacturers. Historically, distributors like Mouser Electronics, Avnet Americas, and Newark have stocked this part, but availability and pricing can fluctuate. Therefore, for the most current stock levels and competitive pricing, refer directly to findchips.com.