Overview of C0402C470J5GACTU by KEMET Corporation
The C0402C470J5GACTU is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance value of 47 picofarads (pF) and is rated for a maximum direct current (DC) voltage of 50 volts. The capacitor exhibits a tolerance of ±5%, which indicates an acceptable deviation from the nominal value of the capacitance. Its dielectric characteristic is classified as C0G/NP0, which allows for stability over a wide range of operating conditions.
This component is packaged in a compact 0402 (1005 mm) surface mount format, making it suitable for applications requiring minimal space. It operates across a temperature range of -55ºC to +125ºC, enabling its use in environments with varying thermal conditions. The capacitor comes in a full reel packaging, which is beneficial for automated assembly processes. Additionally, this part is compliant with both RoHS and REACH regulations, indicating its suitability for environmentally conscious applications.
The details provided indicate that the C0402C470J5GACTU is an active part as of this writing, denoting that it is currently available for procurement and use in various electronic designs.
Industry Applications for C0402C470J5GACTU
The versatility and performance characteristics of the C0402C470J5GACTU make it potentially suitable for multiple industries, including:
- Internet of Things (IoT): This capacitor could be utilized in various IoT devices, where miniature size and stable capacitance are critical for maintaining signal integrity across wireless communications. For example, it might be found in sensor modules or communication circuits that require compact components.
- Consumer Electronics: The small footprint of the 0402 package allows the C0402C470J5GACTU to be integrated into smartphones, tablets, and other handheld devices. Its low dielectric loss and temperature stability might be beneficial in audio and video systems that demand high performance.
- Telecommunications: The component may be used in telecommunication equipment, where the stability of capacitance over temperature is important for maintaining signal clarity. It could support base station applications or be part of RF circuits that rely on high-frequency stability.
- Automotive (if applicable): Should the C0402C470J5GACTU meet automotive standards such as AEC-Q100, it might find applications in automotive electronics, including control systems and infotainment setups where reliability is paramount. The operating temperature range supports this possibility.
- Healthcare (if applicable): Should the part comply with relevant healthcare standards, it could be utilized in medical devices, where reliability and stability are critical for performance. This might include diagnostic equipment or other electronic medical devices that require precise capacitive behavior.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verify adherence to specific application requirements and industry standards before implementation.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its broad range of capacitive solutions, particularly ceramic capacitors. The company specializes in the development of multilayer ceramic capacitors, like the C0402C470J5GACTU, which are used in various electronic applications due to their size, reliability, and performance characteristics. KEMET offers an extensive catalog of capacitors, including those designed specifically for high-frequency and high-temperature applications.
In addition to the C0402C470J5GACTU, KEMET manufactures a variety of similar parts that may be beneficial for different applications, providing options for engineers and designers looking for reliable and compact capacitive solutions.
Research Price and Stock for C0402C470J5GACTU by KEMET Corporation on Findchips.com
For those interested in procuring the C0402C470J5GACTU, it is recommended to research stock and pricing on Findchips.com. This platform provides up-to-date information regarding availability and cost, which can vary among distributors.
The Ceramic Capacitors category on Findchips can also be a useful resource for finding alternate parts that may be offered by KEMET Corporation or other manufacturers, thereby providing flexible options for designers.
The C0402C470J5GACTU has been historically available at several distributors, including:
- Chip One Stop
- Avnet Asia
- DigiKey
- Mouser Electronics
It is advisable to check the current stock levels and pricing at these distributors through Findchips to ensure the most reliable procurement process.