Overview of C0603C100J5GACTU by KEMET Corporation
The C0603C100J5GACTU is a ceramic chip capacitor designed for general-purpose applications. It has a capacitance value of 10 picofarads (pF) and a voltage rating of 50 volts (V), making it suitable for various electronic designs requiring compact, surface-mount solutions. This component belongs to the 0603 metric package size, which measures 1.6 mm in length and 0.8 mm in width. With a height of 0.8 mm, the part is optimized for space-constrained applications often found in modern electronics.
The capacitor features a ±5% capacitance tolerance and utilizes a C0G/NP0 dielectric material. These characteristics are essential for maintaining stability and low losses over a range of temperatures, specifically between -55ºC and +125ºC. The C0G dielectric class offers minimal capacitance drift over temperature and bias voltage, leading to high reliability in performance-sensitive situations. Additionally, the ceramic capacitor is compliant with the RoHS directive, which means it is free from hazardous substances, aligning with modern environmental standards.
As of the writing of this document, the factory lead time is reported to be 17 weeks. It is crucial for engineers and procurement specialists to consider this lead time for project planning and inventory management.
Industry Applications for C0603C100J5GACTU
The C0603C100J5GACTU might be utilized in several industry applications due to its small size, stable capacitance, and voltage rating. Below are a few potential use cases across different sectors:
- Consumer Electronics: This part could be used in audio devices or small-scale consumer gadgets where space is at a premium. Its high-frequency performance and compact size may support RF applications, filter circuits, or timing circuits within devices.
- Telecommunications: Given the need for reliable performance in data transmission equipment, the stability of the C0G dielectric may make this part suitable for high-frequency communications systems, possibly in filters and signal processing circuits.
- Industrial Automation: The C0603C100J5GACTU might find its way into control systems or sensors where temperature stability is critical. Its operating temperature range enables its use in various environments, potentially supporting automation interfaces.
- Automotive (if applicable): While not explicitly stated in the part attributes, the robust nature of ceramic capacitors means that similar parts often play a role in automotive electronics, such as in control modules and infotainment systems, particularly if they meet automotive standards.
- Internet of Things (IoT): In IoT devices, where size and efficiency are key, this component may be integrated into smart sensors or actuators, enabling real-time data processing and communication through its reliable dielectric properties.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify that the C0603C100J5GACTU adheres to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer focused on providing a broad array of electronic components, particularly capacitors, including C0603C100J5GACTU. The company specializes in various capacitor types, including ceramic, tantalum, aluminum, and film. Their ceramic capacitors, like the C0603C100J5GACTU, are designed for applications where reliability and performance must meet stringent industry standards. KEMET’s commitment to quality is evident in their adherence to compliance norms such as RoHS, ensuring that their components can be used in environmentally-conscious designs.
KEMET produces various similar parts, such as other capacitors in the C series, which share characteristics that enable their use in high-frequency applications, making them suitable for diverse electronic designs.
Where to Find C0603C100J5GACTU by KEMET Corporation
- Avnet Asia
- Mouser Electronics
- DigiKey
- Newark
While the current availability at these distributors may vary, findchips.com is an excellent resource for tracking down components and finding alternate ceramic capacitors that might be offered by KEMET Corporation or other manufacturers.