Overview of C0603C101J5GAC7867 by KEMET Corporation
The C0603C101J5GAC7867 capacitor by KEMET Corporation is a ceramic chip capacitor designed for general purpose applications. This part has a capacitance of 100pF, a rated voltage of 50V, and a tolerance of ±5%. It is built with a C0G (NP0) dielectric material, which is renowned for its stability and low temperature coefficient, making it ideal for applications requiring stable capacitance across a wide temperature range of -55ºC to +125ºC. The component follows a 0603 package size (1.6mm x 0.8mm), making it a compact choice for space-constrained applications. Additionally, it is available in a 13″ reel packaging suitable for automated surface mount assembly processes. The part is also compliant with environmental and regulatory standards such as Pb-free, RoHS, and REACH, ensuring suitability for global manufacturing requirements.
Industry Applications for C0603C101J5GAC7867
The versatility and stability of the C0603C101J5GAC7867 make it potentially suitable for a wide range of industry applications. While definitive suitability should be validated through detailed engineering and design analysis, some potential use cases include:
- Internet of Things (IoT): The high stability and reliability of the C0603C101J5GAC7867 might make it a candidate for IoT devices where consistency over a wide range of conditions is critical. For example, in sensor nodes that collect environmental data over a broad range of temperatures.
- Telecommunications: The compact size and stable capacitive characteristics under different temperatures can be potentially utilized in telecommunication equipment like RF modules, where maintaining signal integrity is essential.
- Transportation and Logistics: The durability and reliability across temperature extremes could suit applications in vehicular tracking systems and logistics management devices, especially in demanding external environments.
It’s important to note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacture of electronic components, with a special focus on capacitors. Within the realm of capacitors, KEMET has established a significant presence in the Ceramic Capacitors market, offering a wide range of products designed to meet the diversified needs of various industries. The C0603C101J5GAC7867 is an example of their commitment to providing high-quality components that combine performance with reliability. KEMET’s product line extends across different capacitor sizes, temperature coefficients, and capacitances to accommodate virtually any engineering requirements. Their capacitors are known for durability, reliability, and the company’s dedication to environmental compliance, making their components preferred choices among professional electronics designers worldwide.
Where to Find C0603C101J5GAC7867 by KEMET Corporation
For procurement professionals and engineers looking to purchase the C0603C101J5GAC7867 capacitor, the most efficient tool at your disposal is FindChips.com. FindChips provides comprehensive, up-to-date information on stock levels, pricing from different distributors, and detailed part specifications. Although historical data indicates availability from distributors such as Component Electronics Inc, Bürklin Elektronik, Avnet Asia, Avnet Abacus, Sensible Micro Corporation, Rutronik, TME, TTI, Bristol Electronics, Mouser Electronics, and DigiKey, it is critical to visit FindChips.com to get the current stock status and best pricing information. The site also allows users to compare C0603C101J5GAC7867 with alternative Ceramic Capacitors that might be offered by KEMET Corporation or other manufacturers, ensuring that you make the most informed procurement decision.