Overview of C0603C101J5GACTU by KEMET Corporation
The C0603C101J5GACTU is a multilayer ceramic capacitor (MLCC) offering a capacitance of 100 pF, with a tolerance of ±5%, and a rated voltage of 50 V. It operates over a temperature range of -55ºC to +125ºC. This capacitor features a C0G (NP0) dielectric, one of the most stable dielectric materials available, ensuring minimal capacitance change with temperature variations. Housed in a compact 0603 [1608 Metric] chip format, it facilitates surface mount technology (SMT) assembly processes. With dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height, its rectangular package is designed for high-density mounting on PCBs. Notably, this component adheres to rigorous environmental and safety standards, being RoHS compliant and lead-free, which makes it suitable for a broad scope of applications demanding high reliability and environmental consideration.
The C0603C101J5GACTU is distinguished by its exceptional temperature stability and minimal loss characteristics, thanks to the C0G (NP0) temperature coefficient. This feature implies that the capacitance value varies very little over its entire operating temperature range, a crucial requirement for precision circuits. The part’s packing method is designed for efficiency and protection, utilizing tape and reel with punched paper for automated assembly processes, enhancing manufacturing throughput and reducing manual handling risks.
Industry Applications for C0603C101J5GACTU
The versatility and reliability of the C0603C101J5GACTU make it potentially suited for a wide array of industry applications. While these suggested uses are illustrative and contingent on further engineering evaluation and conformance to specific requirements, some potential applications align well with the component’s attributes.
- Consumer Electronics: Devices such as smartphones, wearables, and tablets could potentially utilize the C0603C101J5GACTU, especially where space is at a premium and battery life is critical. The compact size and efficient performance support the miniaturization and reliability these products demand.
- Automotive: Given its broad operating temperature range and stability, the C0603C101J5GACTU might be used in electronic control units, infotainment systems, and sensing applications within vehicles. Its characteristics satisfy the stringent requirements for reliability and performance under varied environmental conditions synonymous with automotive applications.
- Telecommunications: In RF and signal conditioning circuits, the stability of C0G (NP0) capacitors like the C0603C101J5GACTU could be crucial for maintaining signal integrity, potentially making them suitable for telecommunications equipment, including base stations, routers, and switches.
- Industrial Automation: The ruggedness and stable performance of the C0603C101J5GACTU can possibly support applications within the automated manufacturing equipment, control systems, and robotics. The wide operating temperature range and reliability under harsh conditions are valuable for industrial settings.
- Aerospace and Defense: The C0603C101J5GACTU’s stability, reliability, and compliance with stringent standards might make it a candidate for sophisticated aerospace and defense electronics, where performance cannot be compromised.
Note that these potential industry applications are conceptual and require careful validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that offers a broad range of capacitive technologies. When it comes to ceramic capacitors, KEMET has established itself as a key player, providing solutions that meet a wide range of requirements, from general-purpose applications to highly specialized needs. Their products, including the C0603C101J5GACTU, are designed for precision, reliability, and performance. KEMET’s commitment to innovation has resulted in a portfolio that contains some of the most advanced electronic components available. They serve a diverse set of markets, including automotive, telecommunications, industrial, and consumer electronics, showcasing the versatility of their product range.
KEMET Corporation’s expertise in ceramic capacitor technology is evident in their product offering, which includes a variety of sizes, capacitance values, voltage ratings, and temperature coefficients. This versatility ensures that engineers can find exactly what they need for their specific applications, highlighting KEMET’s commitment to providing high-quality, reliable components for every sector.
Where to Find C0603C101J5GACTU by KEMET Corporation
To locate the C0603C101J5GACTU for procurement, the recommended starting point would be FindChips.com. This platform can assist in comparing current stock levels, pricing from a range of distributors, and offers detailed component information. For those interested in the C0603C101J5GACTU or similar ceramic capacitors, FindChips provides up-to-date availability from respected distributors.
Previously, distributors that have stocked the C0603C101J5GACTU include names like Component Electronics, Inc., Avnet Asia, Sensible Micro Corporation, and Mouser Electronics, among others. However, to ensure procurement from the most current inventory, checking FindChips for the latest updates is advisable. This will provide insight into various vendors, allowing for an informed decision based on price comparison and availability.