Overview of C0603C101K5RACTU by KEMET Corporation
The C0603C101K5RACTU is a ceramic capacitor designed for a wide range of applications. It has a capacitance of 100 picofarads (pF) and a rated direct current (DC) voltage of 50 volts. The capacitor is manufactured with a tolerance of ±10% and employs X7R dielectric material, known for its stable capacitance over a moderate temperature range. It comes in a surface-mount package size of 0603 (1.6 mm x 0.8 mm), making it suitable for compact designs. The operating temperature range is between -55°C and +125°C, allowing it to perform effectively in various environmental conditions. The product is offered on a 7-inch reel and is compliant with RoHS regulations, indicating that it is free from hazardous substances.
This component belongs to the subcategory of Ceramic Capacitors within the broader category of capacitors. The part’s specifications also include a multilayer construction, making it well-suited for applications that require high capacitance values in a small footprint. With a height of 0.8 mm and a rectangular package shape, it is designed for surface mount technology (SMT), ensuring ease of integration into modern electronic systems.
Industry Applications for C0603C101K5RACTU
The C0603C101K5RACTU might find applications across a variety of industries due to its versatile specifications. Below are some potential industry applications:
- Internet of Things (IoT): In IoT devices, this capacitor might be utilized to filter signals and stabilize voltages in smart sensors and connected devices. The small form factor and reliable performance could be beneficial in compact designs.
- Consumer Electronics: This part could potentially be incorporated into smartphones, tablets, and wearable devices, where space is at a premium. The ceramic capacitor’s low profile and effective operation over a range of temperatures might support mobile applications where reliability is critical.
- Telecommunications: The capacitor might serve as a decoupling capacitor in communication equipment, helping to maintain signal integrity. Its dielectric characteristics and operating range could make it suitable for PCB designs requiring stable performance.
- Industrial Automation: In automation systems, the C0603C101K5RACTU could potentially play a role in control circuits and robotics, where precision and reliability are essential. The component’s characteristics may support applications that demand consistent performance under varying temperatures.
- Automotive Applications: If industry standards such as AEC-Q100 or AEC-Q101 were applicable, this part might find its way into automotive electronic systems for tasks such as filtering in engine control units. However, this application should be researched further based on specific requirements and compliance.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer within the electronic components sector, particularly known for its extensive range of capacitors. The company specializes in manufacturing ceramic capacitors including the C0603C101K5RACTU. KEMET offers various types of capacitors designed to meet different application requirements, with a focus on performance, reliability, and compliance with environmental standards. In addition to the C series capacitors, KEMET produces a variety of other capacitor types, including tantalum, aluminum electrolytic, and film capacitors, providing a wide range of options for engineers and designers.
Research Price and Stock for C0603C101K5RACTU by KEMET Corporation on Findchips.com
For engineers and procurement specialists looking to evaluate the C0603C101K5RACTU, it is recommended to conduct thorough research on its pricing and current stock levels using Findchips. This platform can serve as a valuable resource for comparing prices across multiple distributors and ensuring availability.
The Ceramic Capacitors category on Findchips may also provide insights into alternate parts from KEMET Corporation or other manufacturers. Historically, the C0603C101K5RACTU has been available through various distributors, including:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
Readers should check Findchips for the most up-to-date information regarding stock levels and pricing to make informed purchasing decisions.