C0603C102J5GACTU by KEMET Corporation

Overview of C0603C102J5GACTU by KEMET Corporation

The C0603C102J5GACTU is a multilayer ceramic capacitor (MLCC) in the C series from KEMET Corporation. Defined by its capacitance value of 1000 picofarads (pF) and a tolerance of ±5%, this component operates with a dielectric quality of C0G (also known as NP0), which is known for its high stability and low loss, making it ideal for precision applications. The C0603C102J5GACTU has a rated voltage of 50 volts and can operate across a wide temperature range from -55ºC to +125ºC. Its compact 0603 package (1.6 mm x 0.8 mm x 0.8 mm) suits automated surface mount technology, making it a versatile choice for various electronic assemblies. Compliance with RoHS standards ensures that the part is free from certain hazardous materials.

With its robust temperature coefficient of 30 ppm/°C and packaging in a 7-inch paper tape reel, the C0603C102J5GACTU is designed for general-purpose applications across a range of electronic circuits. Factory lead time is currently 52 weeks as of the latest update, suggesting planning in procurement strategies to avoid supply chain issues.

Industry Applications for C0603C102J5GACTU

The nature and properties of the C0603C102J5GACTU allow for its potential use in multiple industry applications where precision and reliability are key. Here are some areas where this part might be a suitable component:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics might use this capacitor due to its compact size and reliable performance under varying environmental conditions. The stability provided by the C0G dielectric is crucial for maintaining device performance.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is crucial. The precise capacitance value and minimal deviation in response to temperature changes could make the C0603C102J5GACTU a candidate for use in signal processing modules.
  • Computing and Data Storage: High-performance computers and servers, which require stable and reliable components, could potentially employ this capacitor. The component’s ability to operate at a high temperature range makes it suitable for environments experiencing varying thermal loads.
  • Aerospace and Defense: The ability of the C0603C102J5GACTU to operate at extreme temperatures, combined with its small footprint, might make it suitable for satellite and other aerospace applications, although further verification against specific industry standards is required.
  • Electronic Manufacturing: As a general component in printed circuit boards, this capacitor could be deployed broadly in both prototyping and production scales across various electronic devices.

For each application listed, it is crucial that engineering and design teams analyze and verify conformity to specific industrial standards and requirements.

About KEMET Corporation

KEMET Corporation is a key player in the manufacturing of electronic components, specializing in capacitors. The company’s portfolio includes a variety of capacitor types, but they are particularly well-recognized for their expertise in Ceramic Capacitors, providing a broad range of products including MLCCs similar to the C0603C102J5GACTU. KEMET is known for its commitment to quality and innovation, offering components that are used across various applications from industrial and automotive systems to the latest in consumer electronics and telecommunications.

Where to Find C0603C102J5GACTU by KEMET Corporation

For those interested in purchasing the C0603C102J5GACTU, you can easily search available inventory and compare pricing at findchips.com. Additional resources at the website can help you locate alternative Ceramic Capacitors that might also meet your requirements. Historically, this part has been available through distributors such as TTI, Mouser Electronics, and Newark. These distributors have previously carried this item, but for current stock levels and best pricing, checking findchips.com is advised.

Compare pricing for C0603C102J5GACTU and other Ceramic Capacitors at findchips.com