C0603C102J5RACTU by KEMET Corporation

Overview of C0603C102J5RACTU by KEMET Corporation

The C0603C102J5RACTU is a ceramic capacitor type designed for general-purpose applications. It features a capacitance of 1000pF, a rated DC voltage of 50V, and a capacitance tolerance of ±5%. This part utilizes X7R dielectric characteristics, making it suitable for a variety of operating conditions. The physical dimensions of the component are compact, adhering to the 0603 (or 1608 metric) size code, with a height of 0.8 mm, length of 1.6 mm, and width of 0.8 mm. The component is supplied on a 7-inch reel and is unmarked, which might contribute to its cost-effectiveness in high-volume production environments. The specified operating temperature range of this part is from -55ºC to +125ºC, allowing for flexibility in different environmental conditions.

This capacitor is part of KEMET’s C series and is notable for being RoHS compliant, which means it adheres to strict environmental regulations concerning hazardous substances. Additionally, it is compliant with the REACH regulation. The Pbfree code confirms that the component is free from lead, aligning with current manufacturing standards. The part is active in KEMET’s lifecycle, indicating ongoing production availability. According to the current writing, the factory lead time for this component is approximately 17 weeks, which is a crucial factor for procurement planning.

Industry Applications for C0603C102J5RACTU

The versatility of the C0603C102J5RACTU capacitor opens up several potential industry applications. Below are some of the industries where this part might find use:

  • Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, or laptops, where compact size and reliability are paramount. Its properties such as capacitance and voltage ratings align with the requirements for filtering and decoupling applications in these devices.
  • Aerospace and Defense: Given its wide temperature range and compact dimensions, this part might be suitable for use in avionics systems or defense electronics. The need for reliability in extreme conditions makes a capacitor like this one potentially a good fit for military-grade applications, though specific compliance standards would need to be verified.
  • Telecommunications: In networking equipment and base stations, the C0603C102J5RACTU could play a role in signal processing and power management circuits, where stability and performance at various temperatures are essential.
  • Robotics and Drones: The capacitor might be integrated into control circuits for drones and robotic systems, where space constraints require small components that can operate reliably over a broad range of temperatures.
  • Medical Imaging: While specific standards would need to be confirmed, this capacitor could potentially be used in imaging devices where high performance and reliability are essential, particularly in diagnostic systems that operate in varying environmental conditions.

It’s important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer specializing in various types of capacitors, including ceramic capacitors, electrolytic capacitors, and tantalum capacitors. The company has built a reputation for producing high-quality parts that meet a wide range of industry standards. The C0603C102J5RACTU is part of their series of ceramic capacitors, which are designed for diverse applications from consumer electronics to industrial equipment. KEMET’s commitment to innovation has allowed them to develop capacitors that meet stringent requirements for performance and enduring functionality. Similar parts produced by KEMET may include various types of capacitors in different specifications, providing engineers and designers with a range of options to suit their requirements.

Research Price and Stock for C0603C102J5RACTU by KEMET Corporation on Findchips.com

For those interested in acquiring the C0603C102J5RACTU, it is advisable to research current stock levels and pricing at Findchips.com. This platform not only provides real-time inventory status but also allows you to compare prices from various distributors. Historical availability for this part has included distributors such as Avnet Asia, TME, TTI, Mouser Electronics, and DigiKey, among others. However, stocks may vary, and it’s essential to verify current conditions through Findchips to ensure you have the latest information.

You can also explore the subcategory of Ceramic Capacitors on Findchips to find alternate components that may be offered by KEMET Corporation or other manufacturers, potentially providing you with additional options that fit your design needs.

Compare pricing for C0603C102J5RACTU and other Ceramic Capacitors / Capacitors at findchips.com