Overview of C0603C102K5RAC7867 by KEMET Corporation
The C0603C102K5RAC7867 is a ceramic chip capacitor designed for general-purpose applications. With a capacitance of 1000pF, a rated voltage of 50V, and a tolerance of ±10%, this capacitor operates within the X7R temperature characteristics. Encapsulated in a 0603 (1608 mm) package, it is engineered to function in a wide range of temperatures from -55ºC to +125ºC and is supplied on a 13″ reel. This component boasts compliance with RoHS standards, ensuring its suitability for environmentally sensitive applications and the global market. Its package code, 0603, denotes its compact size, making it ideal for surface mount technology (SMT) applications where space is limited.
The Ceramic Capacitor possesses attributes such as a dielectric material of ceramic, a height of 0.8mm, length of 1.6mm, and width of 0.8mm, supporting its classification as an SMT item with a rectangular package shape. Featuring a multilayer construction, this capacitor is designed for stability and reliability across its operating temperature range, noted by its X7R temperature coefficient which offers a 15% ppm/°C temperature change. This versatility makes it suitable for a myriad of applications, emphasizing its indispensable role in electronic circuits.
Industry Applications for C0603C102K5RAC7867
The versatility and broad operating temperature range of the C0603C102K5RAC7867 make it a potential fit for various industry applications. The following are conceptual illustrations of industries where this capacitor could provide vital functionality, emphasizing the need for engineering and design team analysis to confirm suitability and adherence to specific application requirements:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, the small size and reliability of this capacitor might potentially support compact circuit designs and contribute to power management and signal filtering applications.
- Industrial Automation: For systems that require consistent performance across a range of temperatures, the C0603C102K5RAC7867 could potentially be used in control circuits and sensors, underlining the need for components that maintain stability under varying environmental conditions.
- Automotive: Given the harsh conditions encountered in automotive environments, components like these might potentially find their use in electronic systems within vehicles, including infotainment systems, safety features, or engine control units, provided they meet specific industry standards and requirements.
- Telecommunications: With the move towards 5G and the continuous expansion of telecommunications infrastructure, the demand for components that can perform reliably in a range of climates is critical. This capacitor could potentially support the development of telecommunications equipment by providing stable capacitance in these varied environments.
- Computing and Data Storage: As devices become more powerful and compact, the need for components that can operate effectively without compromising performance is critical. The C0603C102K5RAC7867 might potentially be utilized in circuit designs for servers, SSDs, and other computing hardware requiring compact, reliable components.
Note that these potential industry applications are conceptual/illustrative and mandate thorough verification for compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a key player in the global capacitor industry, recognized for its comprehensive range of capacitor technologies, including an extensive portfolio of Ceramic Capacitors. The company’s commitment to innovation and quality ensures that its products, such as the C0603C102K5RAC7867, meet the rigorous standards required by today’s advanced electronic circuits. KEMET’s product offering spans various capacitor types, making it a go-to source for design engineers and procurement specialists seeking reliable and technically advanced components. With a focus on addressing the needs of a rapidly evolving electronic market, KEMET continues to invest in research and development, pushing the boundaries of capacitor technology and supply chain efficiency.
Where to Find C0603C102K5RAC7867 by KEMET Corporation
To locate the C0603C102K5RAC7867 for procurement, it is recommended to use our platform, findchips.com. Here, you can access current stock levels, pricing, and the availability from a variety of distributors. Historically, the part has been available through distributors such as Component Electronics, Inc., Avnet Asia, TTI, and Mouser Electronics. However, for the most current information on availability and pricing, as well as finding alternate Ceramic Capacitors which might be offered by KEMET Corporation or other manufacturers, visiting findchips.com is highly recommended. This ensures that procurement professionals can make informed decisions based on the latest data.