Overview of C0603C102K5RACAUTO by KEMET Corporation
The C0603C102K5RACAUTO is a ceramic chip capacitor designed for general purpose applications. With a capacitance of 1000 pF and a maximum DC voltage rating of 50 V, this capacitor is classified under the X7R dielectric material. This classification indicates that it can operate effectively within a temperature range of -55ºC to +125ºC, making it versatile for various environments. The part has a capacitance tolerance of ±10%, which can be beneficial in applications requiring precise electrical characteristics. It belongs to the 0603 (1608 mm) package size, which is suitable for surface mount technology (SMT), allowing for easier integration in compact electronic circuits.
Manufactured by KEMET Corporation, the C0603C102K5RACAUTO is compliant with several regulatory standards, including RoHS and REACH, ensuring it adheres to safety and environmental guidelines in the electronics industry. The part supports an active life cycle, indicating that it is currently in production and available for procurement. Notably, the part is compliant with AEC-Q200 standards, demonstrating its reliability in automotive and high-reliability applications.
Industry Applications for C0603C102K5RACAUTO
The C0603C102K5RACAUTO could potentially be used in various industry applications, owing to its versatile specifications and characteristics. Below are some examples of industries that might consider utilizing this component:
- Internet of Things (IoT): Devices in the IoT ecosystem often require stable capacitors to manage power supply fluctuations. The size and temperature range of this capacitor may suit applications such as smart sensors and connected home devices.
- Telecommunications: In high-frequency communication devices, the C0603C102K5RACAUTO might be used for signal coupling and decoupling. Its compact size and general-purpose classification could facilitate space-saving designs.
- Consumer Electronics: Various consumer electronics such as smartphones or tablets could potentially use this capacitor for power management and filtering applications. Its operating temperature range makes it suitable for devices that could experience heat dissipation.
- Aerospace and Defense: If designed in compliance with specific standards, the C0603C102K5RACAUTO might be utilized in aerospace systems requiring robust and durable components capable of functioning in extreme conditions.
- Automotive: Given the AEC-Q200 compliance of the capacitor, it could potentially be applied in automotive electronic systems like engine control units and sensor systems. However, careful design verification is essential for meeting automotive standards.
It is important to note that these potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacturing of capacitors, including a vast range of ceramic capacitors. The company prides itself on quality and reliability and has developed various capacitor types to cater to diverse applications, including the C0603C102K5RACAUTO. KEMET’s products are engineered to meet stringent quality standards, which is evident in their compliance with AEC-Q200 for automotive applications.
Alongside the C0603C102K5RACAUTO, KEMET also manufactures similar parts that span different capacitance values and voltage ratings, allowing engineers and designers flexibility in selecting components for their specific needs. Their commitment to research and development ensures that KEMET remains responsive to the evolving demands of the market, continuing to innovate in the field of passive components.
Research Price and Stock for C0603C102K5RACAUTO by KEMET Corporation on Findchips.com
To determine current stock levels and pricing for the C0603C102K5RACAUTO, it is recommended to visit Findchips. This platform provides real-time data on availability and pricing for various electronic components, including those in the Ceramic Capacitors subcategory, enabling buyers to compare options effectively.
The C0603C102K5RACAUTO has historically been available from distributors such as Chip-Germany GmbH, DigiKey, and Mouser Electronics, among others. However, since stock levels fluctuate, using Findchips is essential to ensure up-to-date information on availability.