Overview of C0603C103J5RACTU by KEMET Corporation
The C0603C103J5RACTU is a multilayer ceramic capacitor (MLCC) developed by KEMET Corporation, featuring a capacitance of 0.01 µF and a rated voltage of 50 V. It is designed to operate across a broad temperature range from -55ºC to +125ºC. This component, part of the Ceramic Capacitors subcategory, showcases a ±5% tolerance and adheres to the X7R temperature coefficient specifications. With its 0603 footprint, the capacitor is suitable for surface mount applications, streamlined for modern, compact electronic designs.
Noteworthy attributes include the RoHS and Pb-free certifications, which highlight its compliance with current environmental regulations, and a robust terminal finish of matte tin over a nickel barrier for enhanced solderability and longevity. For engineering and procurement teams, the active lifecycle status of this part ensures availability for new designs and maintenance of existing equipment without the concern for obsolescence in the near term. The packaging method, per the part’s specifications, is tape and reel with a standard 7-inch format, convenient for automated assembly processes.
Industry Applications for C0603C103J5RACTU
The versatile performance characteristics and specifications of the C0603C103J5RACTU part make it a candidate for a wide variety of applications across numerous industries. It’s important to remember that these potential industry applications are conceptual and should be verified by engineering and design teams for specific requirements and standards compliance. Examples of potential applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor due to its compact size, general-purpose capability, and stable performance over a considerable temperature range.
- Industrial Automation: In the automation sector, control systems and sensors that require reliable operation under varying environmental conditions might benefit from the robustness and temperature stability of the X7R dielectric material.
- Computing and Data Storage: For server motherboards and memory modules, the C0603C103J5RACTU could provide noise filtering and decoupling functions, facilitating stable operation and data integrity.
- Telecommunications: Network equipment such as routers and switches demand highly reliable components for signal integrity. This MLCC, with its specifications, could be an ideal choice for such critical applications.
- Electronic Manufacturing: Assembly processes that involve surface mount technology (SMT) can leverage this part for its efficient packaging (tape and reel) and the compatibility of its terminal finish with high-throughput soldering methods.
Note: These applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacturing of electronic components, with a particular strength in the development and production of capacitors. Within the realm of capacitors, KEMET offers a wide variety of product lines, including tantalum, ceramic, film, and electrolytic capacitors. The C0603C103J5RACTU is a testament to KEMET’s expertise in Ceramic Capacitors, demonstrating their commitment to producing high-quality components that cater to a broad spectrum of electrical and mechanical requirements. KEMET’s product offerings are distinguished by their innovation and reliability, serving a range of sectors from industrial and automotive to consumer electronics and healthcare.
Where to Find C0603C103J5RACTU by KEMET Corporation
To source the C0603C103J5RACTU, findchips.com is an invaluable resource, offering up-to-date stock levels, pricing, and distributor options. For procurement teams looking for this specific part or exploring alternatives, the platform also provides access to a wide range of Ceramic Capacitors from KEMET and other leading manufacturers. Historically, distributors such as Avnet, Mouser Electronics, TTI, and Quest Components have listed this part, but current availability can vary. To ensure you find the best option for your needs, visit findchips.com for the most current information and comprehensive listings.