Overview of C0603C103K1RACTU by KEMET Corporation
The C0603C103K1RACTU is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. It features a capacitance value of 0.01 µF and operates at a rated direct current (DC) voltage of 100 V. The component has a capacitance tolerance of ±10%, utilizing an X7R dielectric material, which ensures stable capacitance across a wide temperature range. The physical dimensions of the capacitor are based on the 0603 package size, which translates to 1.6 mm in length and 0.8 mm in width, making it suitable for surface mount technology (SMT) applications. This part operates within a broad temperature range of -55°C to +125°C, providing versatility for various environmental conditions.
This component is Rohs compliant, reflecting its adherence to environmental regulations that restrict hazardous substances. The Ceramic Capacitors subcategory guarantees its reliability in various electronic circuits, contributing to overall circuit performance and efficiency. It is crucial to note that as of the current writing, the factory lead time is approximately 17 weeks.
Industry Applications for C0603C103K1RACTU
The C0603C103K1RACTU could potentially find applications across several industries due to its electrical characteristics. Here are a few illustrative examples:
- Internet of Things (IoT): This capacitor might be utilized in IoT devices where space is limited, such as wearable technology and smart sensors, thanks to its compact size and compatibility with surface mount technology.
- Consumer Electronics: It could play a role in consumer electronics like mobile phones and tablets, where stability and low profile are essential. The capacitance and voltage ratings align with requirements for power management circuits.
- Telecommunications: The part may be applicable in communication devices, potentially used in RF circuits or filtering applications to maintain signal integrity and system performance.
- Automotive (conditional): If automotive industry standards such as AEC-Q100 are considered, this capacitor might be employed in automotive applications for functions such as power conditioning or signal processing in infotainment and navigation systems.
- Healthcare (conditional): Should the part have relevant standards, it could be used in medical devices, providing essential functionality in signal filtering and power management to ensure reliable operation.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has a longstanding reputation in the electronic components industry, particularly in the design and manufacture of various capacitors, including ceramic capacitors such as the C0603C103K1RACTU. The company focuses on producing high-quality components that meet the diverse needs of electronic design engineers. KEMET’s product portfolio includes a wide range of capacitors, with ceramic capacitors being a significant segment due to their advantages in size, reliability, and performance.
The C series, to which the C0603C103K1RACTU belongs, showcases KEMET’s commitment to innovation and excellence in ceramic capacitor technology. Other similar parts in their offerings may include different capacitance values or voltage ratings, catering to a variety of application needs in electronics.
Research Price and Stock for C0603C103K1RACTU by KEMET Corporation on Findchips.com
To make informed purchasing decisions regarding the C0603C103K1RACTU, it is advisable to research stock and pricing on Findchips.com. This platform offers extensive information regarding availability of not just this specific part, but also other related Ceramic Capacitors. By looking up this component, you might find various distributors where it has historically been available, including Chip-Germany GmbH, Avnet Asia, and DigiKey. However, it is important to verify current stock levels and pricing directly through the Findchips site.