Overview of C0603C103K5RAC7867 by KEMET Corporation
The C0603C103K5RAC7867 by KEMET Corporation is a general-purpose surface mount ceramic capacitor that offers a capacitance of 0.01µF with a ±10% tolerance. It is designed to operate in a wide temperature range from -55º to +125ºC, making it suitable for a variety of applications in challenging environments. This component falls under the subcategory of Ceramic Capacitors, known for their stability, reliability, and efficiency in circuit design. The capacitor is compatible with the 0603 package, also known as 1608 mm, which is a standard footprint for surface mount technology (SMT), ensuring compatibility with a broad range of electronic products.
The part’s specifications highlight features like RoHS compliance, ensuring it meets the necessary environmental standards for hazardous substances. It’s also noted for its Pb-free status, marking it as environmentally friendly. A key material attribute of this component is its X7R dielectric, providing stable capacitance values over a temperature range, which is crucial for applications requiring consistent performance across varying temperatures. The component is packaged in a 13″ reel, facilitating automated assembly processes.
Industry Applications for C0603C103K5RAC7867
The versatile nature of the C0603C103K5RAC7867 allows it to potentially fit a wide range of applications. Its robust operating temperature range and stable electrical characteristics make it an ideal choice for various high-reliability environments. Below are some possible application use cases, noting that these suggestions are conceptual, illustrating the part’s potential versatility and require further verification by engineering teams:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially utilize this type of capacitor due to its compact size, reliability, and consistency in performance, which are critical for the tight integration and efficient power management in such devices.
- Industrial Automation: In industrial control systems, the capacitor could potentially find application in sensor interfaces or as part of a filtering solution in power supplies, where the stability and durability of components are paramount to ensure system reliability under varying operational conditions.
- Automotive: Given the harsh environmental conditions and the need for high reliability, components like the C0603C103K5RAC7867 might be suited for use within automotive electronics, such as in electronic control units (ECUs), entertainment systems, and sensor modules, providing stability and performance in the wide temperature ranges typical of automotive applications.
- Telecommunications: Within the telecommunications sector, this capacitor could potentially be utilized in equipment such as routers, switches, and mobile communication devices, where stable electronic components are critical for signal integrity and consistent performance.
- Healthcare: Medical devices that require consistent performance over a range of operating conditions might find this capacitor beneficial in their electronic subsystems, especially where compactness and reliability are required.
It is important to note that the suitability of C0603C103K5RAC7867 for these applications requires a careful selection process by design and engineering teams to ensure compliance with industry standards and specific requirements of the application.
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the world of electronic components, particularly known for its extensive range of capacitor technologies, including a broad portfolio of Ceramic Capacitors. The company specializes in producing high-quality, reliable components that serve a diverse set of industries, from consumer electronics to automotive and industrial applications. The C0603C103K5RAC7867 is an example of KEMET’s commitment to innovation and excellence in the realm of ceramic capacitors, offering features such as robust environmental compliance, wide operating temperature ranges, and stability in challenging conditions. KEMET’s products are designed to cater to the ever-evolving needs of electronic circuit designers seeking efficiency, performance, and reliability.
Where to Find C0603C103K5RAC7867 by KEMET Corporation
For procurement professionals and engineers looking to incorporate the C0603C103K5RAC7867 into their designs, it is recommended to research availability on findchips.com. This platform allows users to compare pricing, stock levels, and specifications for C0603C103K5RAC7867 and other Ceramic Capacitors from KEMET Corporation and various manufacturers. Historically, distributors such as Component Electronics, Inc, Avnet Asia, Avnet Abacus, and DigiKey have stocked this part, but current availability and pricing can vary. Therefore, it is essential to visit findchips.com for the most up-to-date information on distributors and purchasing options.