Overview of C0603C104J5RACTU by KEMET Corporation
The C0603C104J5RACTU is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. With a capacitance of 0.1 µF and a rated voltage of 50 V, this component is encapsulated in a compact 0603 package (1.6 mm x 0.8 mm), making it suitable for a wide range of electronic circuits. Its temperature coefficient is categorized under the X7R dielectric, which signifies a ±15% change in capacitance with temperature, covering a broad range from -55°C up to +125°C. This temperature stability, combined with a ±5% capacitance tolerance, ensures reliable performance under varying environmental conditions.
Constructed as a chip capacitor, it is designed for surface mounting on printed circuit boards (PCBs). The C0603C104J5RACTU is manufactured by KEMET Electronics Corp, a globally known leader in capacitor technology. The component is RoHS compliant, indicating the use of environmentally friendly materials, and it is compatible with the REACH standards. Moreover, its terminals are finished with matte tin over nickel, which supports excellent solderability and offers long-term reliability. As of the current writing, the factory lead time for this part is approximately 42 weeks, reflecting its manufacturing and delivery schedule.
Industry Applications for C0603C104J5RACTU
The C0603C104J5RACTU’s characteristics make it a versatile component for a plethora of applications across various industries. Here are some potential industry applications, noting the importance of consulting engineering and design teams for specific application compatibility:
- Consumer Electronics: Devices such as smartphones, laptops, portable speakers, and other personal electronics might incorporate this capacitor for decoupling and noise suppression purposes, benefiting from its compact size and stability over a wide temperature range.
- Industrial Automation: In the realm of industrial control systems, sensors, and actuators, the C0603C104J5RACTU could potentially be used for signal processing, power supply smoothing, or as part of the timing circuits, thanks to its reliability and consistent performance.
- Telecommunications: With the rapid expansion of 5G networks and telecommunications infrastructure, components that maintain performance in varying environmental conditions, such as this capacitor, are crucial for network equipment, base stations, and RF modules.
- Consumer Electronics: From wearable technology to high-performance computing devices, the demand for compact, high-capacity, and temperature-stable components is ever-increasing, potentially placing the C0603C104J5RACTU in a critical role for power management and signal conditioning.
- Entertainment and Gaming: In gaming consoles, VR headsets, and interactive entertainment devices, the quality of electronic components directly influences the user experience. Capacitors with tight tolerance and excellent temperature stability, such as the C0603C104J5RACTU, might be integral for audio circuits, display technologies, and power distribution networks within these systems.
It’s essential to underscore that these potential industry applications are illustrative and necessitate thorough validation by engineering and design teams to ensure adherence to industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, particularly known for its extensive range of capacitors, including multilayer ceramic capacitors (MLCCs) like the C0603C104J5RACTU. KEMET’s commitment to innovation and quality is evident in their production of capacitors that meet the demanding needs of modern electronics. The company offers a diverse portfolio that caters to industrial, telecommunications, consumer electronics, and automotive sectors. KEMET capacitors are renowned for their reliability, efficiency, and advanced technology, making them preferred choices for engineers and procurement professionals alike.
Where to Find C0603C104J5RACTU by KEMET Corporation
To source the C0603C104J5RACTU and other Ceramic Capacitors, findchips.com provides a comprehensive search platform. It allows users to compare current stock levels, pricing from various distributors, and detailed part information. Historically, the part has been available at distributors including Avnet Asia, TTI, Quest Components, Mouser Electronics, Avnet Americas, and Newark. However, to get the most up-to-date availability and pricing information, users are encouraged to visit findchips to ensure they are getting the best possible deal.