Overview of C0603C104K3RAC7867 by KEMET Corporation
The C0603C104K3RAC7867 is a multilayer ceramic capacitor characterized by its compact size, with dimensions of 0603 (1.6 mm x 0.8 mm). It offers a capacitance value of 0.1 microfarads (µF) and is rated for a direct current (DC) voltage of 25 volts (V). With a tolerance of ±10% and using X7R dielectric material, this capacitor maintains its performance over a wide temperature range of -55°C to +125°C, making it suitable for various environments and applications. The component comes packaged in a 13-inch reel, which is typical for surface-mount technology (SMT) components.
Produced by KEMET Corporation, a reputable manufacturer in the field of electronic components, the C0603C104K3RAC7867 is part of their extensive line of ceramic capacitors. This component is RoHS compliant and Pb-free, adhering to environmental standards, which is critical for modern electronic applications. The capacitor is designed for surface-mount installation, facilitating easy integration into circuit boards.
Industry Applications for C0603C104K3RAC7867
The C0603C104K3RAC7867 may find utility across several industries because of its characteristics and specifications. Here are some potential applications:
- Consumer Electronics: The compact size and reliability of the C0603C104K3RAC7867 might make it suitable for use in consumer electronics devices such as smartphones, tablets, and wearable technology. These devices often require reliable capacitors for power conditioning and signal processing.
- IoT Devices: In the rapidly evolving Internet of Things (IoT) landscape, this capacitor could be beneficial for embedded systems that demand space-efficient and reliable components. Its performance over a wide temperature range might support applications in smart home devices or industrial IoT sensors.
- Automotive Electronics: If the relevant automotive standards were mentioned, the C0603C104K3RAC7867 could potentially be used in automotive electronics for signal coupling or decoupling purposes in systems like infotainment units or driver assistance technologies. The robustness required for automotive applications aligns with its operational characteristics.
- Telecommunications: This capacitor may play a role in telecommunications equipment, aiding in filtering and stabilizing voltage levels. Telecommunication infrastructure could benefit from capacitors like the C0603C104K3RAC7867 for reliable signal integrity.
- Computing and Data Storage: The C0603C104K3RAC7867 might be suitable in computing applications, particularly in data storage devices like SSDs, where stable voltage and capacitance are critical for performance.
It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the market could also serve these applications, depending on the specific electrical properties and environmental conditions necessary.
About KEMET Corporation
KEMET Corporation has established itself as a key player in the capacitor industry, particularly in the realm of ceramic capacitors. With a commitment to quality and innovation, KEMET produces a wide range of capacitors suitable for various applications, including consumer electronics, automotive, industrial, and telecommunications sectors. The C0603C104K3RAC7867 reflects KEMET’s dedication to providing reliable electronic components that meet stringent quality and performance standards.
KEMET offers a diverse selection of ceramic capacitors, including options with different capacitance values, voltage ratings, and form factors. The extensive lineup enables designers and engineers to find suitable components for their specific applications, ensuring high reliability and performance across a wide range of electronic devices.
Where to Find C0603C104K3RAC7867 by KEMET Corporation
If you are considering the C0603C104K3RAC7867 for your next project, it is advisable to research where to purchase it through our site findchips.com. The part is classified under the Ceramic Capacitors category, where you can also find alternate parts offered by KEMET Corporation or other manufacturers. Historically, the C0603C104K3RAC7867 has been available at various distributors, including:
- Avnet Asia
- Mouser Electronics
- Newark
- TTI
Keep in mind that stock levels and pricing can fluctuate, so it is recommended to check findchips.com for current availability and to ensure you find the best purchasing options for your needs.