Overview of C0603C104K4RACTU by KEMET Corporation
The C0603C104K4RACTU by KEMET Corporation is a high-quality multilayer ceramic capacitor (MLCC) in the compact 0603 package size, which corresponds to a dimensional footprint of 1.6 mm by 0.8 mm. As indicated by its specifications, this component offers a capacitance value of 0.1 µF (microfarads) with a ±10% tolerance, and is designed to operate within a voltage range of up to 16 V. This versatile capacitor features an X7R dielectric material, which allows it to maintain its capacitance reasonably well over a temperature range of -55°C to +125°C, a characteristic making it suitable for a wide range of applications. The part is RoHS compliant, ensuring it meets current environmental and safety standards for electronics components.
This particular model has surface mount technology (SMT) compatibility and is designed for general-purpose use across various electronic circuits. The SMT design facilitates automated assembly processes, making the C0603C104K4RACTU a suitable choice for mass production. It comes packaged on a 7-inch reel, unmarked, facilitating efficient handling and integration into existing production lines.
Industry Applications for C0603C104K4RACTU
The potential applications for MLCCs like the C0603C104K4RACTU are vast due to their general-purpose nature, reliability, and compact size. However, it’s imperative to note that the outlined industry applications below are conceptual and any specific deployment would require thorough validation by engineering and procurement teams to ensure compliance with industry standards and specific application demands. The following industries could potentially benefit from incorporating this capacitor into their designs:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the C0603C104K4RACTU within their circuits for decoupling and noise suppression purposes. Its compact size and reliability under varying temperatures make it an excellent choice for the dense circuitry found in these devices.
- Industrial Automation: Control systems and automation machinery that require stable operation across a range of environmental conditions could potentially employ this capacitor. The X7R dielectric’s stability over a broad temperature range is particularly advantageous in industrial settings exposed to harsh conditions.
- Telecommunications: Equipment like routers, switches, and base stations might incorporate these MLCCs for their stability and reliability. Efficient signal transmission is crucial, and the tolerance and dielectric characteristics of the C0603C104K4RACTU could aid in maintaining signal integrity.
- Automotive: Given the demanding environmental requirements in automotive applications, components with wide operating temperature ranges and stability, like the C0603C104K4RACTU, might find application in entertainment systems, navigation modules, and even in electric vehicle power management systems, provided they meet other automotive-specific standards.
- Computing and Data Storage: Servers and storage devices that operate within data centers with controlled temperatures might integrate such capacitors for general circuit stability and power management applications, leveraging the component’s compact footprint for densely packed PCBs.
It’s critical for design and procurement teams to verify the suitability of the C0603C104K4RACTU for specific applications, especially considering the capacitor’s general-purpose design and the unique demands of specialized industries.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that offer a wide array of capacitive solutions to the electronics industry. Their products range from ceramic capacitors, tantalum capacitors, film capacitors, electrolytic capacitors, and more. Specifically, within the realm of ceramic capacitors, KEMET is known for its high-quality and innovative solutions that cater to a broad spectrum of industries and applications. The C0603C104K4RACTU is just one example of KEMET’s dedication to providing reliable and versatile components. KEMET’s commitment to research and development, coupled with its focus on sustainability and environmental responsibility, makes it a preferred choice for engineers and procurement professionals alike.
Where to Find C0603C104K4RACTU by KEMET Corporation
For those looking to procure the C0603C104K4RACTU, findchips.com offers a robust platform to check real-time stock availability and competitive pricing from a variety of distributors. While the component has historically been available from distributors such as ES Components, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others, availability and pricing can fluctuate. Therefore, it is advisable to use findchips.com to obtain the most up-to-date information. The site also allows users to explore alternative parts and similar components from KEMET or other manufacturers, ensuring that procurement professionals and engineers can make the best decisions based on current data.