Overview of C0603C104K5RAC by KEMET Corporation
The C0603C104K5RAC by KEMET Corporation is a multilayer ceramic capacitor (MLCC) that falls within the broader Ceramic Capacitors subcategory. It is designed with a capacitance value of 0.1 µF and a rated DC voltage (URdc) of 50V. This capacitor has a ±10% tolerance, operates across a wide temperature range of -55ºC to +125ºC, and features the X7R temperature coefficient, which ensures a stable capacitance value across its entire operating temperature range within a variance of ±15%.
With dimensions classified under the 0603 package size (1.6 mm length x 0.8 mm width x 0.8 mm height), this component is ideal for surface mount technology (SMT) applications, given its compact form factor and wraparound terminal shape which facilities strong adherence to the circuit board. Manufactured by KEMET Electronics Corp, the C0603C104K5RAC is notable for its use of a ceramic dielectric material, enabling its application across a broad spectrum of electronic circuits. This component is also compliant with RoHS and REACH, meaning it meets the stringent environmental standards required in many industries today.
Industry Applications for C0603C104K5RAC
The versatile nature of the C0603C104K5RAC allows for its potential application in a variety of industry sectors. While the specific applications listed below are conceptual illustrations that require further analysis and verification by engineering and design teams for adherence to industry standards, they demonstrate the capacitor’s broad utility in electronic design.
- Consumer Electronics: The stability and reliability of the C0603C104K5RAC might make it suitable for integration into a diverse array of consumer electronics, such as mobile phones, laptops, and portable media players, where stable capacitance values are crucial for performance and battery life optimization.
- Industrial Automation: With its ability to operate across a wide temperature range, this capacitor could potentially find applications in the rigorous environments of industrial automation systems, including sensors, control units, and robotics, where stability and durability are paramount.
- Telecommunications: The compact size and reliability of the C0603C104K5RAC could be advantageous in telecommunications infrastructure, possibly in signal processing units, transceivers, and base stations, where space is often at a premium and reliable operation under a range of conditions is critical.
- Computing and Data Storage: Its stability across a broad temperature range and the X7R dielectric make the C0603C104K5RAC a candidate for deployment in computing and data storage applications. This includes servers and SSDs, where consistent performance and thermal management are crucial for system reliability.
- Electronic Manufacturing: Given its general-purpose nature and robust design, this capacitor may also serve well in test and measurement equipment and other manufacturing tools, assisting in the production and maintenance of electronics with consistent performance and reliability.
It’s important to note that these potential industry applications are only illustrative and require thorough evaluation by professional teams to ensure compliance with specific requirements and standards.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, with a strong focus on capacitors, including the C0603C104K5RAC. The company has a reputation for producing high-quality, reliable capacitors across a wide range of types, including ceramic, tantalum, film, electrolytic, and supercapacitors. Within the realm of Ceramic Capacitors, KEMET offers a broad portfolio that is renowned for its performance, durability, and compliance with the latest environmental standards, making their products highly sought after in various industries ranging from consumer electronics to industrial automation and beyond. KEMET’s commitment to innovation and quality has positioned them as a go-to source for engineering and procurement professionals seeking reliable capacitor solutions.
Where to Find C0603C104K5RAC by KEMET Corporation
For those looking to procure the C0603C104K5RAC, FindChips.com serves as a valuable resource to check real-time inventory availability and competitive pricing from various distributors. Historically, this component has been available from distributors such as Sensible Micro Corporation, NexGen Digital, TME, Quest Components, Bristol Electronics, and Mouser Electronics. However, to obtain the most current stocking levels, pricing, and potential alternative parts offered by KEMET Corporation or other manufacturers in the realm of Ceramic Capacitors, a thorough search on FindChips is recommended.