Overview of C0603C104M5RACTU by KEMET Corporation
C0603C104M5RACTU is a ceramic capacitor specifically designed for surface mount applications. This component features a capacitance value of 0.1 µF and a voltage rating of 50 V. It is well-suited for general-purpose applications due to its versatile specifications. The capacitor’s capacitance tolerance is ±20%, which indicates that while it can provide reliable performance in various conditions, the actual capacitance may vary within this range. The dielectric characteristic of this part is categorized as X7R, which denotes that it can maintain stable capacitance over a wide temperature range while offering reasonable performance under various environmental conditions.
With a compact size of 0603 (1.6 mm x 0.8 mm), the C0603C104M5RACTU is designed for modern electronic assemblies where space is a critical consideration. Its operating temperature range spans from -55 °C to +125 °C, making it suitable for applications that may encounter various thermal environments. Furthermore, it is compliant with RoHS regulations, indicating that it is free from certain hazardous materials. The capacitor is packaged on a 7-inch reel, which facilitates automated assembly processes, ensuring efficient placement on printed circuit boards (PCBs).
This part is actively manufactured by KEMET Electronics Corporation, a company known for its extensive range of capacitor solutions. Currently, per the available data, the factory lead time for this component is approximately 7 weeks. However, lead times can vary based on demand and production schedules, so it is advisable to verify current timelines with KEMET or distributors.
Industry Applications for C0603C104M5RACTU
The C0603C104M5RACTU ceramic capacitor has potential applications across different industries due to its robust specifications. Below are a few example industries where this part might be applicable:
- Consumer Electronics: This capacitor could potentially be used in various consumer electronic devices, such as smartphones and tablets, given its small footprint, temperature tolerance, and reliable performance. Circuit boards in these devices often require capacitors that manage power supply and signal stabilization.
- Telecommunications: In telecom equipment, C0603C104M5RACTU might be employed for decoupling or filtering applications. Reliable performance under varying temperatures is crucial for infrastructure devices like routers and switches, where stability is paramount.
- Industrial Automation: Within industrial control systems, the capacitor could be utilized to support operational efficiency, filtering noise in power circuits, or stabilizing voltage supply for sensitive components. Similar capacitors are often found in programmable logic controllers (PLCs) and sensor applications.
- Automotive Applications: If compliant with AEC-Q100 or AEC-Q101 standards, the C0603C104M5RACTU might be used in automotive electronics. Applications such as engine control units (ECUs) or infotainment systems often require capacitors that can endure the rigors of automotive environments.
- Healthcare Devices: In medical equipment, where precision is critical, the C0603C104M5RACTU could potentially be used for signal filtering or noise reduction in devices such as imaging and diagnostic equipment. The capacitor’s range of operating temperatures also suits the demands of varied healthcare applications.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct detailed analyses and verifications to ensure adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation specializes in providing a broad spectrum of capacitor types, including ceramic capacitors, which are integral to modern electronic devices. The C0603C104M5RACTU is part of their C Series of capacitors, known for reliability and performance in diverse applications. KEMET’s ceramic capacitors are designed to meet high performance and quality standards, which can be beneficial for engineers looking to use capacitors in various applications.
KEMET provides various other parts in the ceramic capacitor realm that feature similar specifications but may serve different applications or offer different properties. Their extensive catalog ensures that customers can find components to meet their specific needs, whether for high-frequency applications, high-capacity requirements, or other specialized cases.
Research Price and Stock for C0603C104M5RACTU by KEMET Corporation on Findchips.com
For those interested in procuring the C0603C104M5RACTU, it is recommended to research stock levels and pricing through Findchips. This platform provides comprehensive information about availability from various distributors, ensuring that you can choose the best source for your needs. Additionally, you can explore alternatives in the Ceramic Capacitors subcategory that might be offered by KEMET Corporation or other manufacturers.
Historically, the C0603C104M5RACTU has been available from distributors such as New Advantage Corporation, Avnet Asia, and DigiKey. However, to obtain the most accurate and up-to-date information regarding stock levels and pricing, please refer directly to Findchips.