Overview of C0603C105K3RACTU by KEMET Corporation
The C0603C105K3RACTU is a ceramic chip capacitor from KEMET Corporation, offering a capacitance of 1 µF with a ±10% tolerance, rated for 25V. It operates across a temperature range from -55ºC to +125ºC, making it suitable for a wide variety of environments. Its dielectric material is categorized under the X7R temperature coefficient, known for its stability across a broad temperature range. This component conforms to the 0603 package size, measuring approximately 1.6 mm by 0.8 mm. Notably, this product adheres to RoHS and REACH compliance, ensuring it meets global environmental and safety standards. It is also characterized by its surface mount technology (SMT) design, facilitating efficient assembly processes in electronic manufacturing.
The product’s characteristics—such as its compact size, significant capacitance value for its physical dimensions, and robust temperature performance—make it a versatile and practical choice for general-purpose applications across various sectors. Additionally, according to the provided “Part Data Attributes,” the part is sourced with a Matte Tin over Nickel terminal finish, reinforcing its solderability and long-term reliability. Its status as an active part, coupled with a lead-free designation, signifies ongoing production and relevance for new designs adhering to modern environmental requirements.
Industry Applications for C0603C105K3RACTU
The C0603C105K3RACTU ceramic capacitor from KEMET is poised to serve a multitude of industry applications, thanks to its versatile specifications. Here are some potential use cases across diverse sectors:
- Consumer Electronics: This component might find applications in the design of compact, high-performance consumer electronics such as smartphones, tablets, laptops, and wearables. Its stable capacitance over a broad temperature range and small form factor make it potentially suitable for power management circuits, signal filtering, and decoupling applications in these devices.
- Industrial Automation: In the realm of industrial automation, the capacitor could potentially be used in control systems, sensors, and actuators. Its reliability over a wide temperature range and resilience to harsh conditions make it a possible choice for applications requiring longevity and consistent performance.
- Telecommunications: Given its compact size and electrical characteristics, this component might be utilized in telecommunications infrastructure, including base stations, satellite communications, and networking equipment. Its role in stabilizing voltage and filtering signals is crucial for maintaining high-speed data transmission and signal integrity.
- Computing and Data Storage: The capacitor’s specifications suggest its applicability in the power supply circuits of servers, SSDs, and other high-speed computing and data storage solutions. Its contribution to smoothing out voltage fluctuations and providing power conditioning is vital for the reliable operation of these systems.
- Automotive: While the C0603C105K3RACTU does not explicitly list automotive standards like AEC-Q100 in its attributes, ceramic capacitors with similar specifications are often considered for use in non-critical automotive systems. Components with the X7R dielectric are chosen for applications where thermal stability over a wide temperature range is desired, such as in infotainment systems, lighting, and accessory controls.
Note: These potential industry applications are purely illustrative and require thorough examination by engineering and design teams to confirm conformity with industry standards and specific application requisites.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its extensive range of capacitor technologies—spanning from tantalum to ceramic, aluminum, film, and more. In the realm of ceramic capacitors, KEMET stands out for its innovative approach and comprehensive product offerings that cater to virtually every electronic sector. KEMET’s product line is distinguished by its quality, dense volumetric efficiency, and robust performance in demanding environments. The C0603C105K3RACTU is a testament to KEMET’s commitment to delivering high-performance components that meet stringent quality and reliability standards.
Where to Find C0603C105K3RACTU by KEMET Corporation
To locate the C0603C105K3RACTU ceramic capacitor for procurement, findchips.com is your comprehensive resource. On FindChips, you can compare real-time pricing, availability, and datasheets from multiple distributors globally. Historically, this part has been available through distributors such as Avnet Asia, NexGen Digital, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, RS, Mouser Electronics, and Farnell, among others. However, inventory levels and distributor listings are subject to change, emphasizing the importance of consulting FindChips for up-to-the-minute information. Additionally, for those seeking alternative parts or manufacturers, the Ceramic Capacitors section on FindChips offers a breadth of options to suit diverse application needs.