Overview of C0603C105K4PACTU by KEMET Corporation
The C0603C105K4PACTU is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 1 microfarad (µF) and a rated direct current (DC) voltage of 16 volts. This component is characterized by a tolerance of ±10% and utilizes an X5R dielectric material, which allows it to maintain stable capacitance over a wide temperature range. Specifically, the operating temperature for this part spans from -55ºC to +85ºC.
Additionally, the package dimensions are 0603 (1608 mm), making it suitable for surface mount technology (SMT) applications. This capacitor has a height of 0.8 mm and width of 0.8 mm, contributing to its compact design, which is essential in various electronic devices where space is a premium. The C0603C105K4PACTU is compliant with RoHS (Restriction of Hazardous Substances) standards, ensuring it does not contain hazardous materials, making it an environmentally friendly option. The part is classified as a multilayer ceramic capacitor (MLCC), indicating its construction allows for higher capacitance within a smaller footprint compared to traditional capacitors.
As of the current writing, the factory lead time for this part is approximately 23 weeks. This information is crucial for procurement teams looking to integrate the C0603C105K4PACTU into their supply chain and project timelines.
Industry Applications for C0603C105K4PACTU
The C0603C105K4PACTU ceramic capacitor can potentially find applications in various industries. Here are a few examples:
- Internet of Things (IoT): This capacitor might be used in IoT devices, as they often require compact, reliable components that can operate under varying temperatures. For example, smart sensors, which require stable performance, could utilize this capacitor to filter noise and stabilize voltage levels.
- Consumer Electronics: In consumer electronics, such as smartphones and tablets, the C0603C105K4PACTU might be implemented in power supply or signal coupling applications. Its small size and robust characteristics support the miniaturization trends in these devices.
- Transportation and Logistics: Electronic systems in vehicles, like those used for navigation or infotainment, could possibly use this part for decoupling and filtering. The ability to handle a wide temperature range makes it suitable for various environmental conditions encountered during transportation.
- Medical Imaging: In medical imaging equipment, the stability and reliability of components are critical. This capacitor might be used in circuit applications that require precise signal integrity, such as in ultrasound or MRI machines.
- Robotics and Drones: The C0603C105K4PACTU might be utilized in control systems for drones or robotics, where reliability and temperature robustness are crucial for operational safety.
It is important to note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive range of capacitor products, including various types of ceramic capacitors. The company’s focus on innovation and quality control positions it as a significant player in the electronics industry. The C0603C105K4PACTU is part of their C Series, which includes capacitors suitable for various applications, demonstrating KEMET’s commitment to providing reliable and efficient components.
KEMET offers an array of multilayer ceramic capacitors (MLCCs) across different capacitance values, voltage ratings, and dielectric materials. This versatility allows manufacturers to select components that meet specific requirements, such as space constraints, temperature ranges, and electrical characteristics.
Research Price and Stock for C0603C105K4PACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C0603C105K4PACTU, it is advisable to research current stock levels and pricing on Findchips. This part belongs to the Ceramic Capacitors subcategory, where users can also explore alternate parts offered by KEMET Corporation or other manufacturers.
Historically, the C0603C105K4PACTU has been available at various distributors, including:
- Chip 1 Exchange
- Sensible Micro Corporation
- Mouser Electronics
- DigiKey
However, it is important to note that stock availability may vary, and users are encouraged to visit Findchips for the most up-to-date information on part availability and pricing.