Overview of C0603C105K4RAC7867 by KEMET Corporation
The C0603C105K4RAC7867 by KEMET Corporation is a multilayer ceramic capacitor (MLCC) designed for surface-mount technology (SMT) with a package size of 0603. This component is characterized by its 1µF capacitance, 16V rated voltage, and X7R dielectric material, making it a versatile choice for a wide range of applications. The X7R dielectric material is known for its stable electrical characteristics across a temperature range of -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. This particular model comes with a ±10% tolerance in capacitance, ensuring reliability and performance within specified limits.
The part’s relatively compact size (1.6mm in length, 0.8mm in width, and 0.8mm in height), combined with its surface-mount package style, makes it ideal for densely packed electronic assemblies where space is at a premium. The capacitor is also designed to be RoHS compliant and lead-free (Pb-free), adhering to the latest environmental standards and regulations for electronic components. It features a matte tin over nickel terminal finish, which enhances its solderability and offers a reliable electrical connection.
As of the current writing, this part is listed as active, emphasizing that it remains in production and is available for new designs and existing applications. The C0603C105K4RAC7867 is reach compliant and has an ECCN code of EAR99, with an HTS code of 8532.24.00.20, certifying its compliance with international trading regulations.
Industry Applications for C0603C105K4RAC7867
The versatility of the C0603C105K4RAC7867’s specifications allows it to be potentially useful in a range of industry applications. It should be noted, however, that these potential industry applications are only conceptual illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some possible use cases:
- Consumer Electronics: The compact size and stability of the C0603C105K4RAC7867 might make it suitable for use in various consumer electronics such as smartphones, tablets, and laptops, where space is limited but high capacitance and reliability are required.
- Industrial Automation: Its operating temperature range and stability under varying conditions could potentially make it a good choice for control systems in industrial automation, where reliability and durability are crucial.
- Telecommunications: The capacitor could possibly find applications in telecommunications equipment, such as base stations and routers, where stable capacitance across a wide temperature range is essential for signal integrity.
- Computing and Data Storage: Given its compact size and electrical characteristics, the C0603C105K4RAC7867 might be useful in servers and storage devices, possibly involved in smoothing power supplies or signal processing.
These applications are speculative and highlight the capacitor’s broad utility across different sectors, clearly emphasizing the need for specialized consideration during the design phase.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, with a particular emphasis on ceramic capacitors. The company’s product line spans a wide range of capacitor types, including tantalum, ceramic, aluminum, film, and paper, addressing nearly every conceivable market need. KEMET is recognized for its innovation and the quality of its products, with the C0603C105K4RAC7867 being a testament to the company’s commitment to providing robust and reliable components that meet the stringent requirements of today’s electronic devices. KEMET’s offerings are crucial for various applications, ranging from consumer electronics to industrial machinery, telecommunications, automotive, and beyond, indicating a deep understanding of the diverse needs of the electronics industry.
Where to Find C0603C105K4RAC7867 by KEMET Corporation
For those looking to purchase the C0603C105K4RAC7867, Findchips.com provides a comprehensive platform to research and procure this part. The site aggregates real-time inventory and pricing information from a wide array of distributors. Not only can you find the C0603C105K4RAC7867, but the site also allows for comparison with an extensive range of ceramic capacitors from KEMET Corporation and other manufacturers. Historically, this capacitor has been available from distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, and DigiKey. However, to get the most current stock levels and pricing, visiting Findchips.com is recommended.