Overview of C0603C105K4RACAUTO by KEMET Corporation
The C0603C105K4RACAUTO is a ceramic chip capacitor designed for general-purpose applications, featuring a capacitance of 1 µF and a rated voltage of 16V. It operates within a temperature range of -55°C to +125°C, making it suitable for various environments. This component is characterized by its X7R dielectric material, which provides stable capacitance across the specified temperature range and is known for its reliability in performance.
This component comes in a surface mount package size of 0603 (1.6 mm x 0.8 mm), which is a popular choice for many modern electronic applications where space efficiency is critical. The capacitor has a capacitance tolerance of ±10%, allowing for some variation in its actual capacitance value. The capacitor is part of KEMET’s AEC-Q200 C Series, indicating that it meets stringent automotive qualifications, though it is also applicable across different sectors.
Other specific attributes of the C0603C105K4RACAUTO include a Pb-free and RoHS compliant construction, indicating that it is environmentally friendly and suitable for various regulatory requirements. The device’s terminal finish is matte tin with a nickel barrier, which aids in solderability and enhances the longevity of the connection. As of the current writing, the factory lead time is noted to be 19 weeks.
Industry Applications for C0603C105K4RACAUTO
The C0603C105K4RACAUTO ceramic capacitor might find its application in various industries, which could potentially benefit from its characteristics. Here are some industry applications where this part might be utilized:
- Internet of Things (IoT): In IoT devices, capacitors like the C0603C105K4RACAUTO might be used for power management and signal coupling. The compact size and stable characteristics of X7R dielectrics could help in maintaining performance under diverse operational conditions.
- Telecommunications: This component could potentially be used in telecommunication equipment for decoupling and filtering applications. The 1 µF capacitance could assist in maintaining signal integrity, particularly in high-frequency applications.
- Consumer Electronics: Many consumer electronics might utilize the C0603C105K4RACAUTO for functions such as smoothing power supply voltages and providing stability in power circuits. Its small form factor is conducive for use in compact devices like smartphones and tablets.
- Automotive Electronics: Given its compliance with the AEC-Q200 standard, this capacitor might be suitable for various automotive applications, including but not limited to control units and infotainment systems. The robust temperature range and reliability are particularly advantageous in automotive environments.
- Industrial Automation: In industrial settings, the C0603C105K4RACAUTO could be beneficial in sensor technologies and automation controllers where stability and compact size are essential for performance.
Note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a significant player in the market of capacitors, with a particular focus on ceramic capacitors like the C0603C105K4RACAUTO. The company is known for its commitment to quality and reliability, and its products comply with various industry standards, including those for automotive applications. KEMET’s diverse range of capacitors includes multilayer ceramic capacitors, aluminum electrolytic capacitors, and film capacitors, among others.
In addition to the C0603C105K4RACAUTO, KEMET produces various other capacitor types that fit specific needs across multiple applications, which speaks to the company’s comprehensive approach to component manufacturing and its ability to cater to the evolving demands of the electronic components market.
Research Price and Stock for C0603C105K4RACAUTO by KEMET Corporation on Findchips.com
For those interested in acquiring the C0603C105K4RACAUTO, it is recommended to research stock availability and pricing on Findchips. This part falls under the category of Ceramic Capacitors, which offers a variety of options that may suit different project needs.
Historically, the C0603C105K4RACAUTO has been available through several distributors, including:
- Avnet Asia
- DigiKey
- Mouser Electronics
- Newark
However, stock levels and current pricing may vary, so checking Findchips for the most recent status is advisable.