Overview of C0603C220J5GAC7867 by KEMET Corporation
The C0603C220J5GAC7867 is a multilayer ceramic chip capacitor (MLCC) designed by KEMET Corporation. This component features a capacitance of 22 picofarads and is rated for a voltage of 50 volts. It operates within a temperature range of -55°C to +125°C, making it suitable for various demanding environments. The capacitor is characterized by a ±5% tolerance and utilizes a C0G (NP0) dielectric, which is known for its stability and low temperature coefficient (30 ppm/°C), thereby ensuring reliable performance across its entire operating temperature range.
The physical dimensions of this capacitor follow the 0603 package code, meaning it measures approximately 1.6 mm x 0.8 mm, which is quite compact, suitable for surface-mounted technology (SMT) applications. The part is RoHS compliant, adhering to strict environmental standards by avoiding hazardous substances in its construction. It’s ideally used in applications requiring high stability and low losses.
Industry Applications for C0603C220J5GAC7867
The C0603C220J5GAC7867 can potentially serve a broad range of industry applications, considering its performance characteristics and environmental durability. Below are a few illustrative examples where this capacitor might be particularly effective:
- Consumer Electronics: Devices such as smartphones, tablets, and cameras might utilize this capacitor for stabilization in audio circuits or timing applications, given its small size and stability.
- Automotive: As the capacitor operates over a wide temperature range, it could potentially be used in automotive electronics, such as in infotainment systems or electronic control units that require reliable performance under varying environmental conditions.
- Telecommunications: In telecommunications equipment, precise frequency control is crucial. This capacitor’s stable electrical characteristics could be beneficial for RF and high-frequency applications.
- Computing and Data Storage: In computing hardware, such as servers or network routers, this capacitor might serve in noise suppression or signal filtering applications to ensure smooth operation and data integrity.
- Aerospace and Defense: The component’s stable performance under extreme temperatures might also make it suitable for applications in aerospace electronics where dependable performance is critical.
Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer specializing particularly in capacitor technology, including a wide array of ceramic capacitors. Known for its innovative approach, KEMET offers components that enhance the performance of electronic goods. The C0603C220J5GAC7867 is just one example of KEMET’s high-performance ceramic capacitors. KEMET takes pride in their ability to meet diverse customer needs, ranging from industrial and automotive to telecommunications and consumer electronics.
Where to Find C0603C220J5GAC7867 by KEMET Corporation
In searching for the C0603C220J5GAC7867, findchips.com serves as a critical resource. Here, you can compare availability and pricing from various distributors. Distributors such as Mouser Electronics, DigiKey, TTI, and Avnet have historically stocked this part, but stock levels and pricing can vary. To explore alternative ceramic capacitors that may fit your requirements, you can also search through offerings by KEMET and other manufacturers on the site.