Overview of C0603C220J5GACTU by KEMET Corporation
The C0603C220J5GACTU is a multilayer ceramic capacitor (MLCC), part of the C Series from KEMET Corporation, specified with a capacitance of 22 pF, a dielectric characteristic of C0G (NP0), and a voltage rating of 50V. Its tolerance is defined at ±5%, which indicates the component’s precision in its capacitance value. The capacitor’s physical dimensions follow the 0603 footprint, measuring approximately 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, making it a compact choice for various electronic applications.
Characterized by its stable C0G (NP0) dielectric material, this capacitor demonstrates negligible changes in capacitance with respect to temperature variations, with a temperature coefficient of 30ppm/°C. This predictability makes it suitable for applications requiring high stability and reliability. It’s ideal for operating across a wide temperature range from -55ºC to +125ºC, ensuring consistent performance in diverse environments.
Further affirming its compliance for broad usage, C0603C220J5GACTU is Pb-free and RoHS compliant, adhering to modern environmental and health standards which demand the elimination of hazardous substances in electronic components. It also meets REACH compliance and bears an ECCN Code of “EAR99,” indicating its eligibility for export without requiring specific authorization.
Industry Applications for C0603C220J5GACTU
Given its electrical characteristics and stability, the C0603C220J5GACTU capacitor could potentially find applications in a variety of industries. It’s important to note these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: The stability and compact size might make it suitable for use in handheld devices, wearables, and other portable gadgets. Its stable capacitance across temperature variations potentially benefits applications like mobile phones, tablets, and laptops.
- Industrial Automation: The high reliability and temperature tolerance could make it valuable in sensors, controllers, and other critical components in automated manufacturing processes, where precise measurements and control are essential.
- Telecommunications: The component’s stable characteristics might be suitable for applications within RF circuits, filters, and oscillators, where maintaining a precise capacitance is critical for signal integrity.
- Automotive: Although the specific automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 are not listed for this part, MLCCs with similar specifications are commonly used in automotive applications, provided that they meet the industry’s rigorous standards. It potentially supports applications in vehicle electronics, navigation systems, and infotainment systems.
- Aerospace and Defense: The wide operating temperature range and stability could allow its use in the demanding environments of aerospace and defense applications, including satellite communication systems and avionics, again pending adherence to specific military and aerospace standards.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its extensive range of capacitor technologies, including tantalum, ceramic, aluminum, film, and supercapacitors. In the realm of Ceramic Capacitors, KEMET offers an array of products designed to meet the needs of a diverse set of applications, from consumer electronics to industrial automation and automotive systems.
The company’s focus on technological innovation, reliability, and environmental stewardship has made it a preferred choice for engineers and procurement professionals alike. With products like the C0603C220J5GACTU, KEMET demonstrates its commitment to providing high-quality components that meet the stringent requirements of modern electronic devices and systems, including compliance with various environmental regulations such as RoHS and REACH.
Where to Find C0603C220J5GACTU by KEMET Corporation
To source the C0603C220J5GACTU or explore alternative parts, visiting findchips.com is an excellent starting point. The website offers detailed information on inventory levels, pricing, and potential distributors where the capacitor might be available. Additionally, Ceramic Capacitors can be searched to find alternate parts by KEMET or other manufacturers that might suit your specific application needs.
Although previously available from distributors such as Perfect Parts Corporation, Component Electronics, Inc., Chip1Cloud, and Avnet Asia, among others, it’s crucial to check findchips.com for the most up-to-date stock levels and pricing.