Overview of C0603C221J5GACTU by KEMET Corporation
The C0603C221J5GACTU is a ceramic capacitor designed specifically for general-purpose applications. It has a capacitance value of 220 picofarads (pF) and a maximum voltage rating of 50 volts (V). The capacitor features a ±5% capacitance tolerance, which is indicative of its reliability in maintaining consistent performance across varying conditions. This component falls within the Ceramic Capacitors subcategory of capacitors and is packaged in the compact 0603 size, which measures 1.6 mm in length and 0.8 mm in width with a height of 0.8 mm.
Constructed using C0G/NP0 dielectric material, the C0603C221J5GACTU offers excellent temperature stability and low losses, making it suitable for a variety of electronic applications. With an operational temperature range spanning from -55 to +125 degrees Celsius, this component is adaptable to extreme environmental conditions. The capacitor’s two terminal design and surface mount technology (SMT) make it easy to integrate into compact circuit designs. Additionally, the part is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous substances.
As of the current writing, the factory lead time for this part is 14 weeks, which is essential to consider when planning for procurement and assembly in projects.
Industry Applications for C0603C221J5GACTU
The C0603C221J5GACTU might find applications across various industries due to its versatile specifications and characteristics. Below are some potential applications:
- Consumer Electronics: This capacitor type could potentially be used in devices such as smartphones, tablets, and digital cameras, where space-saving designs are crucial. Its low capacitance value and voltage rating may support filtering and decoupling applications within these devices.
- Telecommunications: The stability of the C0G dielectric may make the C0603C221J5GACTU suitable for RF and wireless communication systems. It might be implemented in signal processing circuits where minimized losses and temperature stability are paramount.
- Aerospace and Defense: If standards such as MIL spec are required, the robust temperature range of this capacitor could support applications in satellite communication systems or avionics. However, proper verification is essential to ensure compliance with specific military requirements.
- Robotics and Drones: In advanced robotics and drone technologies, this capacitor might be utilized for power management systems where size and efficiency are critical. Its surface mount design allows for efficient use of space in compact electronic components.
- Environmental Monitoring: Given its operational reliability, the C0603C221J5GACTU might be employed in sensors that monitor environmental factors like temperature and humidity. These applications could benefit from its wide operational temperature range and low loss characteristics.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams would be necessary to ensure adherence to relevant industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized as a major manufacturer of capacitors, particularly ceramic capacitors, which include the C0603C221J5GACTU. The company specializes in producing a comprehensive range of capacitors that cater to various applications across multiple industries. KEMET’s focus on innovation and quality ensures that its products meet strict industry standards and deliver reliable performance in challenging environments.
The KEMET C series comprises several similar parts designed for applications requiring small size and high reliability. Their multilayer ceramic capacitors are widely used in consumer electronics, automotive, aerospace, and telecommunications, among other applications. The company’s commitment to environmental compliance is reflected in its RoHS and REACH certifications, aligning with global standards for product safety and sustainability.
Research Price and Stock for C0603C221J5GACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C0603C221J5GACTU, it is advisable to conduct research on stock availability and pricing at Findchips.com. This platform is instrumental in comparing distributors for electronic components and can provide up-to-date information on this specific part. The Ceramic Capacitors category on Findchips can also be useful for finding alternate parts that may be offered by KEMET Corporation or other manufacturers.
Historically, the C0603C221J5GACTU has been available from several distributors including Avnet Asia, DigiKey, Mouser Electronics, and TTI. However, it is crucial to check the current stock levels and pricing on Findchips, as availability may vary.