C0603C223K5RACTU by KEMET Corporation

Overview of C0603C223K5RACTU by KEMET Corporation

The C0603C223K5RACTU is a ceramic capacitor characterized by its capacitance of 0.022 µF and rated DC voltage of 50 V. This component features a capacitance tolerance of ±10% and employs X7R dielectric characteristics, which make it suitable for various applications across multiple electronic devices. It comes in a compact 0603 case/package format (1608 mm), which is a popular size in surface-mounted technology (SMT) due to its small footprint and compatibility with automated assembly processes. The component is rated for operation in a temperature range from -55ºC to +125ºC, indicating its versatility in demanding environments. This part is supplied as a full reel, facilitating easier handling and storage during manufacturing processes.

KEMET Corporation, a leading manufacturer in the capacitor segment, produces this part as part of its comprehensive range of passive components, particularly focusing on ceramic capacitors. The C0603C223K5RACTU is designed for general-purpose applications, providing reliable performance in various electronic circuits. Notably, it is RoHS compliant and carries a Pb-free code, ensuring its alignment with environmental regulations.

Industry Applications for C0603C223K5RACTU

The C0603C223K5RACTU could be used in several industry applications due to its specifications as a general-purpose capacitor. Here are a few potential use cases:

  • Internet of Things (IoT): The compact size and reliable performance might make this capacitor suitable for use in IoT devices that require space-efficient components. Devices like smart sensors or connected appliances could potentially benefit from the stability and capacitance characteristics of this part.
  • Telecommunications: The capabilities of this capacitor may align well with applications in telecommunications equipment, including signal processors and amplifiers that require stable voltage regulation and filtering. Its X7R dielectric materials could help in maintaining performance across varying temperatures.
  • Consumer Electronics: Consumer electronics such as smartphones, tablets, or wearable devices might use capacitors like the C0603C223K5RACTU. Its ability to operate in a range of temperatures allows it to fit well in devices exposed to different environments, ensuring efficient power management.
  • Automotive Electronics: While automotive applications would require compliance with standards such as AEC-Q100, the characteristics of this capacitor suggest it could be utilized in various less-critical automotive electronic systems that benefit from compactness and reliability.
  • Robotics and Drones: In robotics and drones, the need for lightweight, compact components is critical. The C0603C223K5RACTU might be suitable in navigation systems or control units for these technologies, providing necessary capacitance without adding bulk.

It is essential to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About KEMET Corporation

KEMET Corporation is well-established in the field of capacitors and passive components. Their broad portfolio includes ceramic capacitors, tantalum capacitors, and film capacitors, among others. KEMET’s focus on innovation and quality ensures that their products, including the C0603C223K5RACTU, meet the demanding needs of modern electronic applications. The company emphasizes compliance with various international standards, including those related to environmental safety and performance reliability.

KEMET offers a variety of similar ceramic capacitors that might cater to different specifications and applications, thus providing design engineers with several options when selecting components for their projects.

Research Price and Stock for C0603C223K5RACTU by KEMET Corporation on Findchips.com

For professionals looking to procure the C0603C223K5RACTU, it is advisable to research current stock levels and pricing on Findchips. This platform provides real-time data to help you locate the part in various distribution channels. Historically, this part has been available through several distributors, including:

  • Chip-Germany GmbH
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, stock levels can fluctuate, so it is necessary to consult Findchips for the most accurate and up-to-date information regarding availability and pricing. Additionally, the website can be used to explore alternate parts within the Ceramic Capacitors category that might meet your specific design needs.

Compare pricing for C0603C223K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com