Overview of C0603C224K4RACAUTO by KEMET Corporation
The C0603C224K4RACAUTO is a multilayer ceramic capacitor offered by KEMET Corporation, characterized by a capacitance of 0.22 µF and a voltage rating of 16V. It operates within a temperature range of -55ºC to +125ºC and is designed with an X7R temperature coefficient. The physical size of the capacitor follows the 0603 footprint, measuring approximately 1.6 mm x 0.8 mm. This ceramic capacitor is compliant with the AEC-Q200 standard, indicating suitability for automotive applications, and is packaged in a rectangular surface mount (SMT) format.
This capacitor type is beneficial for various general-purpose applications due to its stable X7R dielectric material, which assures capacitance stability over temperature and voltage. The capacitor is constructed with a nickel barrier and a matte tin finish, aiding in solderability and resistance to oxidation. It also features a wraparound terminal shape for robust mechanical and electrical connections.
KEMET’s C0603C224K4RACAUTO is designed to meet ROHS and Reach compliance standards, ensuring it is free from hazardous substances and suitable for global commercial use. As per findchips.com data, the current factory lead time for this part is approximately 17 weeks and 6 days, as of the latest update.
Industry Applications for C0603C224K4RACAUTO
The C0603C224K4RACAUTO potentially serves a broad spectrum of industries due to its versatile electrical and thermal properties, compliance with stringent standards, and general-purpose usability. Below are some potential industry applications:
- Automotive: With AEC-Q200 certification, this capacitor could potentially be used in automotive electronics such as engine controls, infotainment systems, and powertrain components, where stable capacitor performance over varying temperatures and conditions is critical.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize these capacitors for their compact size and reliable temperature characteristics in regulating internal power supplies.
- Internet of Things (IoT): In IoT devices, stable performance under environmental changes is crucial. The C0603C224K4RACAUTO could potentially be used in IoT devices for both consumer and industrial applications to manage power efficiency and signal integrity.
- Industrial Automation: This capacitor may also find applications in sensors, control units, and interface modules within automated production lines, where reliability and durability are necessary under harsh industrial conditions.
It is important to note that these potential industry applications are strictly illustrative and require further confirmation by engineering and design teams to ensure compliance with specific professional, geographical, and industry standards.
About KEMET Corporation
KEMET Corporation is a global leader in the manufacture of electronic components, specializing in capacitors. Within the realm of capacitors, KEMET offers a diverse range of products including Ceramic Capacitors, tantalum, film, and electrolytic capacitors. Their capacitors are known for their quality, durability, and the extensive array of configurations and features they offer.
The company’s focus on technological advancement and material science has positioned it as a key supplier for various electronic solutions across industries. C0603C224K4RACAUTO exemplifies KEMET’s commitment to providing components that meet rigorous standards, such as those necessary for automotive and high-reliability industrial applications.
Where to Find C0603C224K4RACAUTO by KEMET Corporation
Purchasing C0603C224K4RACAUTO and other Ceramic Capacitors can be done effectively through FindChips.com. The platform offers real-time pricing and availability from multiple distributors. Historically, distributors such as Mouser Electronics, TTI, DigiKey, and Avnet Americas have carried this part. For the most current stock levels and pricing, please refer to the FindChips platform.