Overview of C0603C472K5RACTU by KEMET Corporation
The C0603C472K5RACTU is a multilayer ceramic capacitor (MLCC) offered by KEMET Corporation, a leader in the electronics component industry. This capacitor features a capacitance of 4700 picofarads (pF), a rated DC voltage of 50V, and a capacitance tolerance of ±10%. Crafted with an X7R dielectric, the C0603C472K5RACTU operates reliably within a temperature range of -55ºC to +125ºC. Designed in a compact 0603 (1608 metric) package, it employs surface mount technology, making it suitable for automated assembly processes.
The component is packaged in a 7-inch reel using a punched paper format, ensuring ease of delivery and application in assembly processes. This capacitor is widely recognized for its stability and efficiency under varying environmental conditions, thanks to its temperature coefficient of 15% ppm/°C. Additionally, it is both RoHS compliant and Pb-free, highlighting KEMET’s commitment to manufacturing environmentally friendly products. Notably, this part features a factory lead time of 8 weeks, as of the latest update.
Industry Applications for C0603C472K5RACTU
The C0603C472K5RACTU by KEMET Corporation, thanks to its versatile specifications, could potentially be utilized across a diverse range of industries. Below are some illustrative applications where this ceramic capacitor might be useful:
- Consumer Electronics: This capacitor might be utilized in consumer electronics such as smartphones, tablets, and laptops where stability and efficiency are needed within a compact space.
- Telecommunications: In telecommunications, this part might be used in communication equipment for signal conditioning, maintaining effectiveness despite environmental changes.
- Industrial Automation: Given the X7R dielectric’s capability to operate over a wide temperature range, the C0603C472K5RACTU could be ideally suited for industrial automation systems that require reliable performance in various environmental conditions.
- Computing and Data Storage: This component might serve effectively in computing and data storage systems where space and reliable performance are critical, especially in servers and storage units.
- Aerospace and Defense: The high temperature tolerance and stable performance characteristics potentially make it suitable for aerospace and defense electronics, although specific standards and certifications necessary for these applications need to be identified and complied with initially.
These potential industry applications are purely illustrative and require thorough verification by engineering and design teams to ensure compliance with industry-specific standards and particular application needs.
About KEMET Corporation
KEMET Corporation is a well-regarded name in the manufacturing of electronic components, particularly in the field of capacitors. They produce a wide array of capacitor types, including tantalum, film, electrolytic, and ceramic capacitors. KEMET is known for its rigorous adherence to quality and sustainability standards, making it a preferred choice for high-reliability applications across various sectors.
Their ceramic capacitor product line, including the C0603C472K5RACTU, showcases a commitment to innovation and performance. KEMET’s expertise in ceramic capacitor technology is widely acknowledged, with a vast range of parts designed to suit almost any application, from general consumer electronics to advanced industrial machinery.
Where to Find C0603C472K5RACTU by KEMET Corporation
To source the C0603C472K5RACTU by KEMET Corporation, findchips.com is highly recommended. It allows you to compare real-time pricing and availability from multiple distributors. This capacitor is historically available from distributors such as Maritex, Avnet Asia, Velocity Electronics, and Mouser Electronics. However, for current stock levels and pricing, it would be prudent to rely on findchips.com. Additionally, the Ceramic Capacitors section can assist in finding alternative capacitors from KEMET or other manufacturers.