Overview of C0603C475K8PACTU by KEMET Corporation
The C0603C475K8PACTU is a ceramic capacitor designed by KEMET Corporation, exhibiting a capacitance of 4.7 µF, with a rated voltage of 10V, and a capacitance tolerance of ±10%. This component falls into the 0603 package size, which equates to a dimensional footprint of 1.6mm by 0.8mm, making it suitable for surface mount technology (SMT). The dielectric material used for this capacitor is characterized as X5R, denoting its capability to retain a stable capacitance across a wide temperature range of -55ºC to +85ºC, which is a critical factor for ensuring reliable operation in varied environmental conditions.
Moreover, the C0603C475K8PACTU embodies significant compliance markers, including Pb-free and RoHS certifications, thereby ensuring its suitability for use in applications that demand environmentally friendly components. This unit is encapsulated in a chip package, an aspect that contributes to its ease of integration into circuits that demand denser packaging and reduced weight. Its manufacture and packaging process are further defined by its adherence to REACH compliance, and it is classified under the ECCN code of EAR99 and HTS code of 8532.24.00.20. With an active part life cycle status and a factory lead time of 41 weeks, 1 day, as of the current writing, potential buyers are advised to plan their procurement processes accordingly.
Industry Applications for C0603C475K8PACTU
The versatile nature of the C0603C475K8PACTU allows for its potential application across a broad spectrum of industries. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize the C0603C475K8PACTU due to its compact size, reliability across temperature fluctuations, and its compliance with environmental standards, which are critical attributes for personal electronic devices.
- Industrial Automation: This capacitor might find applications within control systems, sensors, and power management solutions due to its stable electrical characteristics in varied environmental conditions, contributing to the efficiency and durability of industrial automation equipment.
- Computing and Data Storage: Given its small footprint and stable performance across a range of temperatures, the C0603C475K8PACTU could be utilized in servers, SSDs, and networking hardware where high reliability and compactness are necessary.
- Telecommunications: Telecommunication equipment, including base stations, repeaters, and routers, might benefit from the integration of this component, particularly for functions that require consistent performance under thermal stress to ensure persistent communication links.
- Automotive: While the automotive industry demands components that meet rigorous standards like AEC-Q100, AEC-Q101, or AEC-200, the properties of C0603C475K8PACTU could potentially make it suitable for applications outside of critical safety systems, such as infotainment or internal cabin electronics, pending thorough verification against industry-specific requirements.
About KEMET Corporation
KEMET Corporation stands as a prominent name in the electronic component sector, particularly recognized for its comprehensive range of capacitor solutions. KEMET has established a legacy in the development, manufacturing, and supply of high-quality capacitors, with its offerings spanning a variety of types, including ceramic, tantalum, film, and supercapacitors. The integration of advanced materials, innovative product designs, and stringent quality control processes underscores KEMET’s commitment to delivering superior products that meet the diverse needs of its global clientele.
In the specific realm of Ceramic Capacitors, KEMET excels in providing a broad spectrum of capacitors like the C0603C475K8PACTU, and other similar parts, distinguished by their reliability, performance, and compliance with environmental standards. KEMET’s capacitors are strategically designed to support the ever-evolving demands of sectors such as telecommunications, computing, automotive, industrial, and consumer electronics, reinforcing its role as a crucial contributor to the advancement of the electronic components industry.
Where to Find C0603C475K8PACTU by KEMET Corporation
For those looking to purchase the C0603C475K8PACTU or to explore options for Ceramic Capacitors, FindChips.com serves as an invaluable resource. The platform offers comprehensive search functionalities to check current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Avnet Asia, Chip 1 Exchange, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Arrow Electronics, and Mouser Electronics. However, prospective buyers are encouraged to visit findchips.com to confirm current availability and pricing from these and other distributors to ensure the most up-to-date information.