Overview of C0603C475K9PACTU by KEMET Corporation
The C0603C475K9PACTU by KEMET Corporation is a Ceramic, Chip, General Purpose Capacitor with a capacitance value of 4.7µF and a voltage rating of 10V. The capacitor has a tolerance of ±10% and employs the X5R dielectric formula. It is designed in an 0603 (1608 metric) package with dimensions measuring approximately 1.6mm in length, 0.8mm in width, and 0.8mm in height. The capacitor features a surface mount configuration and is offered in RoHS-compliant and lead-free versions that adhere to environmental standards.
With a temperature range of -55ºC to +85ºC, C0603C475K9PACTU can withstand extreme conditions, making it suitable for a variety of applications. The product packaging is a 7-inch reel, unmarked, and it supports surface mount technology for easy assembly. As noted in the Part Data Attributes from findchips.com, this part also features a matte tin over nickel terminal finish and is available with a factory lead time of 35 weeks as of the current writing.
Industry Applications for C0603C475K9PACTU
Given its electrical characteristics and robust design, C0603C475K9PACTU has potential uses across various industries. However, it’s important to note that these suggested industry applications depend on further analysis and verification by engineering teams.
- Consumer Electronics: This capacitor might be used in devices like smartphones, tablets, and laptop computers due to its compact size and temperature stability. The X5R dielectric is suitable for charge and discharge cycles, which these devices undergo regularly.
- Industrial Automation: In automation and control systems, capacitors like the C0603C475K9PACTU could potentially be utilized for smoothing or decoupling applications, contributing to the stable operation of complex machinery.
- Computing and Data Storage: Due to its reliable voltage ratings and low height profile, C0603C475K9PACTU could be considered for power supplies and DC-DC converters that are critical in servers and storage systems.
- Telecommunications: The capacitor might be found in telecommunications equipment where stability and efficiency are critical, especially under varying environmental conditions.
These potential applications should involve thorough confirmation and testing to align with specific product demands and industry standards.
About KEMET Corporation
KEMET Corporation is a major player in the global capacitor market, particularly known for their expertise in the manufacturing of Ceramic Capacitors. They focus on developing advanced capacitive technologies in a range of sizes and specifications, including the compact and versatile C0603C475K9PACTU. KEMET’s capacitors are used in everything from industrial and automotive systems to consumer electronics, reflecting their commitment to quality and reliability. The company champions innovations in material science and technology, facilitating advancements in electronic components.
Where to Find C0603C475K9PACTU by KEMET Corporation
To acquire C0603C475K9PACTU by KEMET Corporation, our site, findchips.com, provides an excellent resource for price comparisons and stock availability. You can also explore other Ceramic Capacitors from KEMET or alternate manufacturers. The part has historically been available from distributors such as Mouser Electronics, TTI, Avnet Americas, and Newark, though for up-to-date pricing and availability details you should refer to findchips.com.