Overview of C0603X7S0J224K030BC by TDK Corporation
The C0603X7S0J224K030BC by TDK Corporation is a multilayer ceramic capacitor with a capacitance of 0.22 µF and a rated DC voltage of 6.3V. This component is encapsulated in a 0201 chip package, which corresponds to a compact 0603 metric size. It has a ±10% tolerance on capacitance and is characterized by an X7S dielectric, indicating a moderate change in capacitance with respect to temperature with a 22% temperature coefficient. The part complies with RoHS and is designed for surface mount technology (SMT), which suits automated mass production and reflow soldering processes.
The C0603X7S0J224K030BC operates effectively across a broad temperature range (-55°C to +125°C), making it suitable for various rugged environments. With a rectangular package shape and a height of just 0.3 mm, it features a minimal footprint on circuit boards. The terminals are finished with matte tin over nickel, ensuring good solderability and reliability in electrical connections. As of the current writing, the factory lead time for this part is approximately 26 weeks and 4 days.
Industry Applications for C0603X7S0J224K030BC
The C0603X7S0J224K030BC by TDK Corporation could be potentially pivotal across various high-tech industries given its properties and performance characteristics. These applications are conceptual and should be validated by engineering teams for specific project needs.
- Consumer Electronics: The capacitor might be used in devices like smartphones, tablets, and wearables where space is at a premium and reliability over wide temperature ranges is crucial. The small size and robust temperature tolerance capabilities support these uses.
- Telecommunications: For base stations and networking equipment, components that can withstand a range of operational environments while maintaining performance are essential. This capacitor could potentially meet these demands.
- Computing and Data Storage: In computing applications, stability and reliability are critical. The tight tolerance and stable dielectric characteristics could possibly make the C0603X7S0J224K030BC suitable for use in servers, SSDs, and networking hardware.
- Industrial Automation: In this sector, components need to endure harsh conditions and provide consistent performance. The wide operating temperature range and robust design might make this capacitor a possible choice for sensors and control systems in automated manufacturing units.
Note: These potential industry applications are illustrative and require thorough verification for compliance with specific standards and requirements of each application.
About TDK Corporation
TDK Corporation, established in 1935, has grown to be a key player in the electronics industry, particularly known for its passive components like capacitors. In terms of Ceramic Capacitors, TDK offers a wide range of products that cater to various needs for electronic circuits including power management, signal integrity, and space-constrained applications. The company’s focus on innovation, reliability, and environmental stewardship has enabled it to support a broad range of industries with its high-quality products.
TDK’s Ceramic Capacitors, including the C0603X7S0J224K030BC, are known for their quality, precision, and reliability. They manufacture capacitors in various sizes and specifications to suit an extensive array of applications, ensuring a mix of performance and cost-effectiveness.
Where to Find C0603X7S0J224K030BC by TDK Corporation
To find and purchase the C0603X7S0J224K030BC, potential buyers are recommended to visit the comprehensive electronics sourcing site findchips.com. This part is historically available from distributors such as Chip1Stop, TTI, Mouser Electronics, and DigiKey. However, for current stock levels and best pricing options, checking findchips.com is advisable. Furthermore, the site offers access to a variety of other Ceramic Capacitors from TDK Corporation or other manufacturers, providing additional options and comparisons for procurement decisions.